Part Details for LTC2050HVHS5#TRMPBF by Analog Devices Inc
Overview of LTC2050HVHS5#TRMPBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2050HVHS5#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2234
|
Newark | Op-Amp, 3Mhz, -40 To 125Deg C, Tsot-23-5, No. Of Channels:1Channels, Gain Bandwidth Product:3Mhz, Supply Voltage Range:2.7V To ± 5.5V, Ic Case/Package:Tsot-23, No. Of Pins:5Pins, Amplifier Type:Zero Drift, Input Bias Current:7Pa Rohs Compliant: Yes |Analog Devices LTC2050HVHS5#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 478 |
|
$2.3600 / $4.9000 | Buy Now |
DISTI #
505-LTC2050HVHS5#TRMPBFCT-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2015 In Stock |
|
$2.2500 / $6.1100 | Buy Now |
DISTI #
584-C2050HVHS5TRMPBF
|
Mouser Electronics | Precision Amplifiers Zero-Drift Op Amps in SOT-23 RoHS: Compliant | 2114 |
|
$2.2500 / $5.1500 | Buy Now |
DISTI #
V36:1790_06442782
|
Arrow Electronics | Op Amp Single Auto Zero/Chopper R-R O/P ±5.5V/11V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2424 | Americas - 500 |
|
$2.1780 / $2.5600 | Buy Now |
DISTI #
V72:2272_06442782
|
Arrow Electronics | Op Amp Single Auto Zero/Chopper R-R O/P ±5.5V/11V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2301 Container: Cut Strips | Americas - 345 |
|
$2.5860 / $3.2940 | Buy Now |
|
Analog Devices Inc | Zero-Drift Op Amps in SOT-23 Package Multiple: 500 | 403 |
|
$2.2829 / $6.1100 | Buy Now |
DISTI #
84936499
|
Verical | Op Amp Single Auto Zero/Chopper R-R O/P ±5.5V/11V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2424 | Americas - 500 |
|
$2.1780 / $2.5600 | Buy Now |
DISTI #
LTC2050HVHS5TRM
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 500 | 0 |
|
$2.3300 / $2.4800 | Buy Now |
Part Details for LTC2050HVHS5#TRMPBF
LTC2050HVHS5#TRMPBF CAD Models
LTC2050HVHS5#TRMPBF Part Data Attributes
|
LTC2050HVHS5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2050HVHS5#TRMPBF
Analog Devices Inc
High Voltage Zero-Drift Operational Amplifier in SOT-23 with Extended Temperature Range
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 1.625 mm |
Alternate Parts for LTC2050HVHS5#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2050HVHS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2050HVHS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2050HVHS5#TRMPBF | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | LTC2050HVHS5#TRMPBF vs LTC2050HVHS5#TRMPBF |
LTC2050HVHS5#TRM | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | LTC2050HVHS5#TRMPBF vs LTC2050HVHS5#TRM |