Part Details for LTC1929IG#PBF by Linear Technology
Overview of LTC1929IG#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1929IG#PBF
LTC1929IG#PBF CAD Models
LTC1929IG#PBF Part Data Attributes
|
LTC1929IG#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1929IG#PBF
Linear Technology
LTC1929 - 2-Phase, High Efficiency, Synchronous Step-DownSwitching Regulators; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 360 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for LTC1929IG#PBF
This table gives cross-reference parts and alternative options found for LTC1929IG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1929IG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1929IG-PG#PBF | LTC1929 - 2-Phase, High Efficiency, Synchronous Step-DownSwitching Regulators; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1929IG#PBF vs LTC1929IG-PG#PBF |
LTC1929CG#TRPBF | LTC1929 - 2-Phase, High Efficiency, Synchronous Step-DownSwitching Regulators; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1929IG#PBF vs LTC1929CG#TRPBF |
LTC1929CG-PG#TRPBF | LTC1929 - 2-Phase, High Efficiency, Synchronous Step-DownSwitching Regulators; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1929IG#PBF vs LTC1929CG-PG#TRPBF |
LTC1929IG | Dual Switching Controller, Current-mode, 3A, 310kHz Switching Freq-Max, CMOS, PDSO28 | Analog Devices Inc | LTC1929IG#PBF vs LTC1929IG |
LTC1929CG#PBF | LTC1929 - 2-Phase, High Efficiency, Synchronous Step-DownSwitching Regulators; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1929IG#PBF vs LTC1929CG#PBF |
LTC1929CG-PG#PBF | 2-Phase, High Efficiency, Synchronous Step-Down Switching Regulators | Analog Devices Inc | LTC1929IG#PBF vs LTC1929CG-PG#PBF |
LTC1929CG | LTC1929 - 2-Phase, High Efficiency, Synchronous Step-DownSwitching Regulators; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1929IG#PBF vs LTC1929CG |
LTC1929CG-PG#PBF | LTC1929 - 2-Phase, High Efficiency, Synchronous Step-DownSwitching Regulators; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1929IG#PBF vs LTC1929CG-PG#PBF |
LTC1929IG | LTC1929 - 2-Phase, High Efficiency, Synchronous Step-DownSwitching Regulators; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1929IG#PBF vs LTC1929IG |
LTC1929CG-PG#TRPBF | 2-Phase, High Efficiency, Synchronous Step-Down Switching Regulators | Analog Devices Inc | LTC1929IG#PBF vs LTC1929CG-PG#TRPBF |