Part Details for LTC1923EUH#TRPBF by Analog Devices Inc
Overview of LTC1923EUH#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1923EUH#TRPBF | Analog Devices | Hi Eff Thermoelectric Cooler C | |
LTC1923EUH#PBF | Analog Devices | Hi Eff Thermoelectric Cooler C | |
DC491A | Analog Devices | LTC1923EUH - TEC Temperature C |
Price & Stock for LTC1923EUH#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1923EUH#TRPBF-ND
|
DigiKey | IC THERMOELEC COOLER CNTRLR32QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$27.3250 | Buy Now |
DISTI #
584-LTC1923EUH#TRPBF
|
Mouser Electronics | Power Management Specialized - PMIC Hi Eff Thermoelectric Cooler Cntr RoHS: Compliant | 0 |
|
$28.1600 | Order Now |
|
Analog Devices Inc | Hi Eff Thermoelectric Cooler C Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$21.8600 / $43.3200 | Buy Now |
DISTI #
LTC1923EUHTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$28.2200 / $29.3400 | Buy Now |
Part Details for LTC1923EUH#TRPBF
LTC1923EUH#TRPBF CAD Models
LTC1923EUH#TRPBF Part Data Attributes
|
LTC1923EUH#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1923EUH#TRPBF
Analog Devices Inc
High Efficiency Thermoelectric Cooler Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, PLASTIC, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 270 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC1923EUH#TRPBF
This table gives cross-reference parts and alternative options found for LTC1923EUH#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1923EUH#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1923EUH#TR | LTC1923 - High Efficiency Thermoelectric Cooler Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC1923EUH#TRPBF vs LTC1923EUH#TR |
LTC1923EUH#TR | Switching Controller, Voltage-mode, 270kHz Switching Freq-Max, PQCC32 | Analog Devices Inc | LTC1923EUH#TRPBF vs LTC1923EUH#TR |
LTC1923EUH#TRPBF | LTC1923 - High Efficiency Thermoelectric Cooler Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC1923EUH#TRPBF vs LTC1923EUH#TRPBF |