Part Details for LTC1909-8EG#TRPBF by Analog Devices Inc
Overview of LTC1909-8EG#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1909-8EG#TRPBF | Analog Devices | Wide Operating Rng, No RSENSE | |
LTC1909-8EG#PBF | Analog Devices | Wide Operating Rng, No RSENSE | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC1909-8EG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1909-8EG#TRPBF-ND
|
DigiKey | IC REG CTRLR BUCK SMBUS 28SSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8875 | Buy Now |
DISTI #
584-LTC1909-8EGTRPBF
|
Mouser Electronics | Switching Voltage Regulators Wide Operating Rng, No RSENSE Buck DC/DC RoHS: Compliant | 0 |
|
$7.1200 | Order Now |
|
Analog Devices Inc | Wide Operating Rng, No RSENSE Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$5.5100 / $6.8875 | Buy Now |
DISTI #
LTC1909-8EGTRPBF
|
TME | PMIC, DC/DC converter, Uin: 4÷36VDC, Uout: 1.3÷3.5VDC, 25A, SSOP28 Min Qty: 2000 | 0 |
|
$6.7700 | RFQ |
DISTI #
LTC1909-8EGTRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$7.1100 / $7.4000 | Buy Now |
Part Details for LTC1909-8EG#TRPBF
LTC1909-8EG#TRPBF CAD Models
LTC1909-8EG#TRPBF Part Data Attributes
|
LTC1909-8EG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1909-8EG#TRPBF
Analog Devices Inc
Wide Operating Range, No RSENSETM Step-Down DC/DC Controller with SMBus Programming
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.30 MM, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 200 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |