There are no models available for this part yet.
Overview of LTC1872ES6#TR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1872ES6#TRPBF | Analog Devices | Const Freq C Mode Boost DC/DC | |
LTC1872ES6#TRMPBF | Analog Devices | Const Freq C Mode Boost DC/DC |
CAD Models for LTC1872ES6#TR by Analog Devices Inc
Part Data Attributes for LTC1872ES6#TR by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
LSSOP,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
9.8 V
|
Input Voltage-Min
|
2.5 V
|
Input Voltage-Nom
|
4.2 V
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e0
|
Length
|
2.95 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
650 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Width
|
1.625 mm
|
Alternate Parts for LTC1872ES6#TR
This table gives cross-reference parts and alternative options found for LTC1872ES6#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1872ES6#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1872ES6#TRMPBF | LTC1872 - Constant Frequency Current Mode Step-Up DC/DC Controller in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1872ES6#TR vs LTC1872ES6#TRMPBF |
LTC1872ES6 | LTC1872 - Constant Frequency Current Mode Step-Up DC/DC Controller in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1872ES6#TR vs LTC1872ES6 |
LTC1872ES6#TRPBF | Constant Frequency Current Mode Step-Up DC/DC Controller in SOT-23 | Analog Devices Inc | LTC1872ES6#TR vs LTC1872ES6#TRPBF |
LTC1872ES6#PBF | LTC1872 - Constant Frequency Current Mode Step-Up DC/DC Controller in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1872ES6#TR vs LTC1872ES6#PBF |
LTC1872ES6#TR | LTC1872 - Constant Frequency Current Mode Step-Up DC/DC Controller in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1872ES6#TR vs LTC1872ES6#TR |
LTC1872ES6#TRM | LTC1872 - Constant Frequency Current Mode Step-Up DC/DC Controller in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1872ES6#TR vs LTC1872ES6#TRM |
LTC1872ES6#TRMPBF | Constant Frequency Current Mode Step-Up DC/DC Controller in SOT-23 | Analog Devices Inc | LTC1872ES6#TR vs LTC1872ES6#TRMPBF |
LTC1872ES6#TRPBF | LTC1872 - Constant Frequency Current Mode Step-Up DC/DC Controller in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1872ES6#TR vs LTC1872ES6#TRPBF |