Part Details for LTC1871EMS-7 by Linear Technology
Overview of LTC1871EMS-7 by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC414B | Analog Devices | LTC1871EMS - High Efficiency B | |
LTC1871EMS-7#TRPBF | Analog Devices | Hi In V, C Mode Boost, Fly & S | |
LTC1871EMS-1#TRPBF | Analog Devices | Wide In Rng, No RSENSE C Mode |
Price & Stock for LTC1871EMS-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 218 |
|
RFQ | ||
|
Win Source Electronics | Wide Input Range, No RSENSE Current Mode Boost, | 3620 |
|
$2.7090 / $4.0630 | Buy Now |
Part Details for LTC1871EMS-7
LTC1871EMS-7 CAD Models
LTC1871EMS-7 Part Data Attributes
|
LTC1871EMS-7
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1871EMS-7
Linear Technology
LTC1871-7 - High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC1871EMS-7
This table gives cross-reference parts and alternative options found for LTC1871EMS-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1871EMS-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1871EMS-7#PBF | High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller | Analog Devices Inc | LTC1871EMS-7 vs LTC1871EMS-7#PBF |
LTC1871IMS-7 | LTC1871-7 - High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC1871EMS-7 vs LTC1871IMS-7 |
LTC1871EMS-7#TR | Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC1871EMS-7 vs LTC1871EMS-7#TR |
LTC1871EMS-7 | Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC1871EMS-7 vs LTC1871EMS-7 |
LTC1871EMS-7#TRPBF | High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller | Analog Devices Inc | LTC1871EMS-7 vs LTC1871EMS-7#TRPBF |
LTC1871IMS-7#TRPBF | High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller | Analog Devices Inc | LTC1871EMS-7 vs LTC1871IMS-7#TRPBF |
LTC1871IMS-7#TRPBF | LTC1871-7 - High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC1871EMS-7 vs LTC1871IMS-7#TRPBF |
LTC1871IMS-7#PBF | High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller | Analog Devices Inc | LTC1871EMS-7 vs LTC1871IMS-7#PBF |