Part Details for LTC1871EMS-7#PBF by Linear Technology
Overview of LTC1871EMS-7#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1871EMS-7#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING CONTROLLER, 1000KHZ SWITCHING FREQ-MAX, PDSO10 | 40 |
|
$6.6323 / $10.7550 | Buy Now |
|
Win Source Electronics | IC REG CTRLR MULT TOP 10MSOP | 5000 |
|
$2.7090 / $4.0630 | Buy Now |
Part Details for LTC1871EMS-7#PBF
LTC1871EMS-7#PBF CAD Models
LTC1871EMS-7#PBF Part Data Attributes
|
LTC1871EMS-7#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1871EMS-7#PBF
Linear Technology
LTC1871-7 - High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1871EMS-7#PBF
This table gives cross-reference parts and alternative options found for LTC1871EMS-7#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1871EMS-7#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1871IMS-7 | LTC1871-7 - High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC1871EMS-7#PBF vs LTC1871IMS-7 |
LTC1871IMS-7#TRPBF | High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller | Analog Devices Inc | LTC1871EMS-7#PBF vs LTC1871IMS-7#TRPBF |
LTC1871EMS-7#TRPBF | LTC1871-7 - High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC1871EMS-7#PBF vs LTC1871EMS-7#TRPBF |
LTC1871IMS-7#TR | Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC1871EMS-7#PBF vs LTC1871IMS-7#TR |
LTC1871EMS-7 | LTC1871-7 - High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC1871EMS-7#PBF vs LTC1871EMS-7 |
LTC1871EMS-7#TR | Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC1871EMS-7#PBF vs LTC1871EMS-7#TR |
LTC1871IMS-7#PBF | LTC1871-7 - High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC1871EMS-7#PBF vs LTC1871IMS-7#PBF |
LTC1871EMS-7#TR | LTC1871-7 - High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC1871EMS-7#PBF vs LTC1871EMS-7#TR |