There are no models available for this part yet.
Overview of LTC1867LACGN#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1867LACGN#TRPBF | Analog Devices | uP, 3V, 16-B, 8-Ch 175ksps ADC | |
LTC1867LACGN#PBF | Analog Devices | uP, 3V, 16-B, 8-Ch 175ksps ADC | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC1867LACGN#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC1867LACGN#TRPBF-ND
|
DigiKey | IC ADC 16BIT SAR 16SSOP Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.9875 | Buy Now | |
DISTI #
584-C1867LACGNTRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC uP, 3V, 16-B, 8-Ch 175ksps ADCs RoHS: Compliant | 0 |
|
$15.2500 | Order Now | |
Analog Devices Inc | uP, 3V, 16-B, 8-Ch 175ksps ADC Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$11.9900 / $17.0000 | Buy Now | ||
DISTI #
LTC1867LACGNTRP
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$15.4800 / $16.1000 | Buy Now |
CAD Models for LTC1867LACGN#TRPBF by Analog Devices Inc
Part Data Attributes for LTC1867LACGN#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Pin Count
|
16
|
Manufacturer Package Code
|
05-08-1641 (GN16)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Input Voltage-Max
|
1.25 V
|
Analog Input Voltage-Min
|
-1.25 V
|
Conversion Time-Max
|
3.7 µs
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
4.89 mm
|
Linearity Error-Max (EL)
|
0.0046%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
8
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.175 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Nom
|
2.7 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.899 mm
|
Alternate Parts for LTC1867LACGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC1867LACGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1867LACGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1867LAIGN | LTC1867L - Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1867LACGN#TRPBF vs LTC1867LAIGN |
LTC1867LAIGN#TRPBF | LTC1867L - Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1867LACGN#TRPBF vs LTC1867LAIGN#TRPBF |
LTC1867LACGN | LTC1867L - Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1867LACGN#TRPBF vs LTC1867LACGN |
LTC1867LAIGN#TR | LTC1867L - Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1867LACGN#TRPBF vs LTC1867LAIGN#TR |
LTC1867LAIGN#PBF | LTC1867L - Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1867LACGN#TRPBF vs LTC1867LAIGN#PBF |
LTC1867LAIGN#PBF | Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs | Analog Devices Inc | LTC1867LACGN#TRPBF vs LTC1867LAIGN#PBF |
LTC1867LACGN#TR | ADC, Proprietary Method, 16-Bit, 1 Func, 8 Channel, Serial Access, PDSO16 | Analog Devices Inc | LTC1867LACGN#TRPBF vs LTC1867LACGN#TR |
LTC1867LACGN | ADC, Proprietary Method, 16-Bit, 1 Func, 8 Channel, Serial Access, PDSO16 | Analog Devices Inc | LTC1867LACGN#TRPBF vs LTC1867LACGN |
LTC1867LACGN#PBF | Micropower, 3V, 16-Bit, 8-Channel 175ksps ADCs | Analog Devices Inc | LTC1867LACGN#TRPBF vs LTC1867LACGN#PBF |