Part Details for LTC1863IGN by Linear Technology
Overview of LTC1863IGN by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1863IGN
LTC1863IGN CAD Models
LTC1863IGN Part Data Attributes
|
LTC1863IGN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1863IGN
Linear Technology
LTC1863 - 12-bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 4.096 V | |
Conversion Time-Max | 3.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC1863IGN
This table gives cross-reference parts and alternative options found for LTC1863IGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1863IGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1863IGN#PBF | 12-bit, 8-Channel 200ksps ADCs | Analog Devices Inc | LTC1863IGN vs LTC1863IGN#PBF |
LTC1863CGN | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, PDSO16 | Analog Devices Inc | LTC1863IGN vs LTC1863CGN |
LTC1863CGN#TR | LTC1863 - 12-bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1863IGN vs LTC1863CGN#TR |
LTC1863CGN#TRPBF | 12-bit, 8-Channel 200ksps ADCs | Analog Devices Inc | LTC1863IGN vs LTC1863CGN#TRPBF |
LTC1863CGN#TRPBF | LTC1863 - 12-bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1863IGN vs LTC1863CGN#TRPBF |
LTC1863CGN | LTC1863 - 12-bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1863IGN vs LTC1863CGN |
LTC1863CGN#PBF | LTC1863 - 12-bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1863IGN vs LTC1863CGN#PBF |
LTC1863IGN#TRPBF | 12-bit, 8-Channel 200ksps ADCs | Analog Devices Inc | LTC1863IGN vs LTC1863IGN#TRPBF |
LTC1863CGN#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, PDSO16 | Analog Devices Inc | LTC1863IGN vs LTC1863CGN#TR |
LTC1863CGN#PBF | 12-bit, 8-Channel 200ksps ADCs | Analog Devices Inc | LTC1863IGN vs LTC1863CGN#PBF |