LTC1858IG#PBF
Description: 8-Channel, 14-Bit, 100ksps SoftSpan A/D Converters with Shutdown

Overview of LTC1858IG#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1858IG#PBF Analog Devices 8-Ch, 14-B, 100ksps SoftSpan A
LTC1858IG#TRPBF Analog Devices 8-Ch, 14-B, 100ksps SoftSpan A

Price & Stock for LTC1858IG#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK2188
Newark Adc, 14Bit, 100Ksps, Ssop-28, Resolution (Bits):14Bit, Sampling Rate:100Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Microwire, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, No. Of Pins:28Pins Rohs Compliant: Yes |Analog Devices LTC1858IG#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $37.6700
  • 5 $35.8200
  • 10 $33.7600
  • 25 $31.5000
  • 50 $29.4400
  • 100 $28.8200
  • 250 $28.0000
$28.0000 / $37.6700 Buy Now
DISTI # 505-LTC1858IG#PBF-ND
DigiKey IC ADC 14BIT SAR 28SSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube 1059
In Stock
  • 1 $40.7200
  • 10 $31.0040
  • 25 $28.5172
  • 100 $25.7461
  • 250 $25.3375
$25.3375 / $40.7200 Buy Now
DISTI # 584-LTC1858IG#PBF
Mouser Electronics Analog to Digital Converters - ADC 8-Ch, 14-B, 100ksps SoftSpan A/D Convs w RoHS: Compliant 61
  • 1 $36.6400
  • 10 $30.9700
  • 25 $28.5200
  • 47 $28.5100
  • 94 $25.3300
$25.3300 / $36.6400 Buy Now
Analog Devices Inc 8-Ch, 14-B, 100ksps SoftSpan A Package Multiple: 47 212
  • 1 $40.7200
  • 10 $31.0040
  • 25 $28.5172
  • 100 $25.7461
  • 250 $25.3375
  • 1,000 $20.2700
$20.2700 / $40.7200 Buy Now
DISTI # LTC1858IG#PBF
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 47 0
  • 47 $30.4100
  • 100 $28.7100
  • 500 $27.9400
  • 1,000 $27.2000
  • 5,000 $26.1700
$26.1700 / $30.4100 Buy Now

CAD Models for LTC1858IG#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC1858IG#PBF by Analog Devices Inc

LTC1858IG#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
5.30 MM, LEAD FREE, PLASTIC, SSOP-28
Pin Count
28
Manufacturer Package Code
05-08-1640 (G28)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
10 V
Analog Input Voltage-Min
-10 V
Conversion Time-Max
5 µs
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
10.2 mm
Linearity Error-Max (EL)
0.0092%
Moisture Sensitivity Level
1
Number of Analog In Channels
8
Number of Bits
14
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.1 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
2 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. LTC1858IG#PBF
    Analog Devices Inc
    8-Channel, 14-Bit, 100ksps SoftSpan A/D Converters with Shutdown
    VS

Alternate Parts for LTC1858IG#PBF

This table gives cross-reference parts and alternative options found for LTC1858IG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1858IG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC1858IG ADC, Proprietary Method, 14-Bit, 1 Func, 8 Channel, Serial Access, PDSO28 Analog Devices Inc LTC1858IG#PBF vs LTC1858IG
LTC1858CG#PBF 8-Channel, 14-Bit, 100ksps SoftSpan A/D Converters with Shutdown Analog Devices Inc LTC1858IG#PBF vs LTC1858CG#PBF
LTC1858IG#PBF LTC1858 - 8-Channel, 14-Bit, 100ksps SoftSpan A/D Converters with Shutdown; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology LTC1858IG#PBF vs LTC1858IG#PBF
LTC1858CG LTC1858 - 8-Channel, 14-Bit, 100ksps SoftSpan A/D Converters with Shutdown; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C Linear Technology LTC1858IG#PBF vs LTC1858CG
LTC1858CG ADC, Proprietary Method, 14-Bit, 1 Func, 8 Channel, Serial Access, PDSO28 Analog Devices Inc LTC1858IG#PBF vs LTC1858CG
LTC1858IG LTC1858 - 8-Channel, 14-Bit, 100ksps SoftSpan A/D Converters with Shutdown; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology LTC1858IG#PBF vs LTC1858IG
LTC1858CG#PBF LTC1858 - 8-Channel, 14-Bit, 100ksps SoftSpan A/D Converters with Shutdown; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C Linear Technology LTC1858IG#PBF vs LTC1858CG#PBF
Part Number Description Manufacturer Compare
LTC1858CG#PBF LTC1858 - 8-Channel, 14-Bit, 100ksps SoftSpan A/D Converters with Shutdown; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C Linear Technology LTC1858IG#PBF vs LTC1858CG#PBF
LTC1858CG LTC1858 - 8-Channel, 14-Bit, 100ksps SoftSpan A/D Converters with Shutdown; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C Linear Technology LTC1858IG#PBF vs LTC1858CG
LTC1858IG#PBF LTC1858 - 8-Channel, 14-Bit, 100ksps SoftSpan A/D Converters with Shutdown; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology LTC1858IG#PBF vs LTC1858IG#PBF
LTC1858CG#PBF 8-Channel, 14-Bit, 100ksps SoftSpan A/D Converters with Shutdown Analog Devices Inc LTC1858IG#PBF vs LTC1858CG#PBF
LTC1858IG LTC1858 - 8-Channel, 14-Bit, 100ksps SoftSpan A/D Converters with Shutdown; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology LTC1858IG#PBF vs LTC1858IG
LTC1858CG ADC, Proprietary Method, 14-Bit, 1 Func, 8 Channel, Serial Access, PDSO28 Analog Devices Inc LTC1858IG#PBF vs LTC1858CG

Related Parts for LTC1858IG#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1858IG#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1858IG#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC1858IG#PBF would you like to use for your alert(s)?
  • Please alert me when LTC1858IG#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1858IG#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1858IG#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1858IG#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1858IG#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1858IG#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: