There are no models available for this part yet.
Overview of LTC1855IG#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1855IG#TRPBF | Analog Devices | 8-Ch, ±10V In 14-B, 100ksps AD | |
LTC1855IG#PBF | Analog Devices | 8-Ch, ±10V In 14-B, 100ksps AD |
Price & Stock for LTC1855IG#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM8021
|
Newark | Ad Converter, 14Bit, 100Ksps, Ssop-Ep-28 Rohs Compliant: Yes |Analog Devices LTC1855IG#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$17.3600 / $22.0500 | Buy Now | |
DISTI #
LTC1855IG#PBF-ND
|
DigiKey | IC ADC 14BIT SAR 28SSOP Min Qty: 1 Lead time: 33 Weeks Container: Tube |
49 In Stock |
|
$14.1375 / $25.4100 | Buy Now | |
DISTI #
584-LTC1855IG#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Ch, +/-10V In 14-B, 100ksps ADC Conv w/ RoHS: Compliant | 71 |
|
$14.1300 / $22.0900 | Buy Now | |
Analog Devices Inc | 8-Ch, ±10V In 14-B, 100ksps AD Package Multiple: 47 | 57 |
|
$11.3100 / $25.4100 | Buy Now | ||
DISTI #
LTC1855IG#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 47 | 0 |
|
$14.6100 / $16.9600 | Buy Now |
CAD Models for LTC1855IG#PBF by Analog Devices Inc
Part Data Attributes for LTC1855IG#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
5.3 MM, LEAD FREE, PLASTIC, SSOP-28
|
Pin Count
|
28
|
Manufacturer Package Code
|
05-08-1640 (G28)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Input Voltage-Max
|
10 V
|
Analog Input Voltage-Min
|
-10 V
|
Conversion Time-Max
|
5 µs
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
10.2 mm
|
Linearity Error-Max (EL)
|
0.0092%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
8
|
Number of Bits
|
14
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.1 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
2 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5.3 mm
|
Alternate Parts for LTC1855IG#PBF
This table gives cross-reference parts and alternative options found for LTC1855IG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1855IG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1855IG#PBF | LTC1855 - 8-Channel, ±10V Input 14-Bit, 100ksps ADC Converter with Shutdown; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1855IG#PBF vs LTC1855IG#PBF |
LTC1855IG | LTC1855 - 8-Channel, ±10V Input 14-Bit, 100ksps ADC Converter with Shutdown; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1855IG#PBF vs LTC1855IG |
Related Parts for LTC1855IG#PBF
-
STM32H743ZIT6Microcontrollers
-
LTC1855IGAnalog to Digital Converters
-
EN6360QISwitching Regulator or Controllers
-
TLC072CDGNOperational Amplifiers
-
ADM693AARNZPower Management Circuits
-
TPS74401KTWRLinear Regulator ICs
-
MMIX1F520N075T2Power Field-Effect Transistors
-
LCMXO2-7000HC-6FTG256IField Programmable Gate Arrays
-
DP83867ISRGZTNetwork Interfaces