-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Power Dual Comparators with Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1842IS8#TRPBF | Analog Devices | Ultralow Pwr 2x Comps w/ Ref | |
LTC1842IS8#PBF | Analog Devices | Ultralow Pwr 2x Comps w/ Ref | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1842IS8#TRPBFCT-ND
|
DigiKey | IC COMPARATOR 2 W/VOLT REF 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7275 In Stock |
|
$2.5625 / $6.7400 | Buy Now |
DISTI #
584-LTC1842IS8#TRPBF
|
Mouser Electronics | Analog Comparators Ultralow Pwr 2x Comps w/ Ref RoHS: Compliant | 2019 |
|
$2.5600 / $5.8600 | Buy Now |
DISTI #
V72:2272_06442807
|
Arrow Electronics | Comparator Dual ±5.5V/11V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2112 Container: Cut Strips | Americas - 148 |
|
$2.6290 / $3.9410 | Buy Now |
|
Analog Devices Inc | Ultralow Pwr 2x Comps w/ Ref Min Qty: 1 Package Multiple: 2500 | 1455 |
|
$2.5625 / $6.7400 | Buy Now |
DISTI #
LTC1842IS8TRPBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.6400 / $2.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1842IS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1842IS8#TRPBF
Analog Devices Inc
Ultralow Power Dual Comparators with Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 12000 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1842IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1842IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1842CS8#TRPBF | LTC1842 - Ultralow Power Dual Comparators with Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1842IS8#TRPBF vs LTC1842CS8#TRPBF |
LTC1842IS8#TR | Comparator, 2 Func, 10000uV Offset-Max, 5000ns Response Time, CMOS, PDSO8 | Analog Devices Inc | LTC1842IS8#TRPBF vs LTC1842IS8#TR |
LTC1842IS8 | LTC1842 - Ultralow Power Dual Comparators with Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1842IS8#TRPBF vs LTC1842IS8 |
LTC1842CS8#TR | LTC1842 - Ultralow Power Dual Comparators with Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1842IS8#TRPBF vs LTC1842CS8#TR |
LTC1842CS8 | Comparator, 2 Func, 10000uV Offset-Max, 5000ns Response Time, CMOS, PDSO8 | Analog Devices Inc | LTC1842IS8#TRPBF vs LTC1842CS8 |
LTC1842CS8#TR | Comparator, 2 Func, 10000uV Offset-Max, 5000ns Response Time, CMOS, PDSO8 | Analog Devices Inc | LTC1842IS8#TRPBF vs LTC1842CS8#TR |
LTC1842CS8#PBF | LTC1842 - Ultralow Power Dual Comparators with Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1842IS8#TRPBF vs LTC1842CS8#PBF |