Part Details for LTC1821ACGW by Analog Devices Inc
Overview of LTC1821ACGW by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1821ACGW
LTC1821ACGW CAD Models
LTC1821ACGW Part Data Attributes
|
LTC1821ACGW
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1821ACGW
Analog Devices Inc
D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PDSO36
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 12.6 V | |
Analog Output Voltage-Min | -12.6 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP36,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 2 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for LTC1821ACGW
This table gives cross-reference parts and alternative options found for LTC1821ACGW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1821ACGW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1821AIGW#PBF | Linear Technology | Check for Price | LTC1821 - 16-Bit, Ultra Precise, Fast Settling VOUT DAC; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | LTC1821ACGW vs LTC1821AIGW#PBF |
LTC1821AIGW#PBF | Analog Devices Inc | Check for Price | 16-Bit, Ultra Precise, Fast Settling VOUT DAC | LTC1821ACGW vs LTC1821AIGW#PBF |
LTC1821ACGW#PBF | Analog Devices Inc | Check for Price | 16-Bit, Ultra Precise, Fast Settling VOUT DAC | LTC1821ACGW vs LTC1821ACGW#PBF |
LTC1821AIGW | Linear Technology | Check for Price | LTC1821 - 16-Bit, Ultra Precise, Fast Settling VOUT DAC; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | LTC1821ACGW vs LTC1821AIGW |
LTC1821AIGW | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PDSO36 | LTC1821ACGW vs LTC1821AIGW |