Part Details for LTC1779ES6#PBF by Analog Devices Inc
Overview of LTC1779ES6#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LTC1779ES6#PBF
LTC1779ES6#PBF CAD Models
LTC1779ES6#PBF Part Data Attributes:
|
LTC1779ES6#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1779ES6#PBF
Analog Devices Inc
250mA Current Mode Step-Down DC/DC Converter in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LSSOP, | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 9.8 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 4.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 650 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC1779ES6#PBF
This table gives cross-reference parts and alternative options found for LTC1779ES6#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1779ES6#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1779ES6 | Switching Regulator, Current-mode, 0.5A, 650kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC1779ES6#PBF vs LTC1779ES6 |
LTC1779ES6 | LTC1779 - 250mA Current Mode Step-Down DC/DC Converter in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1779ES6#PBF vs LTC1779ES6 |
LTC1779ES6#PBF | LTC1779 - 250mA Current Mode Step-Down DC/DC Converter in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1779ES6#PBF vs LTC1779ES6#PBF |
LTC1779CS6 | IC 0.5 A SWITCHING REGULATOR, 550 kHz SWITCHING FREQ-MAX, PDSO6, PLASTIC, SOT-23, 6 PIN, Switching Regulator or Controller | Linear Technology | LTC1779ES6#PBF vs LTC1779CS6 |