There are no models available for this part yet.
Overview of LTC1759CG by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1759CG#TRPBF | Analog Devices | Smart Bat Chr | |
LTC1759CG#PBF | Analog Devices | Smart Bat Chr |
CAD Models for LTC1759CG by Analog Devices Inc
Part Data Attributes for LTC1759CG by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.209 INCH, PLASTIC, SSOP-36
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
BATTERY CHARGE CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
24 V
|
Input Voltage-Min
|
11 V
|
Input Voltage-Nom
|
18 V
|
JESD-30 Code
|
R-PDSO-G36
|
JESD-609 Code
|
e0
|
Length
|
12.8 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
36
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
230 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
5.3 mm
|
Alternate Parts for LTC1759CG
This table gives cross-reference parts and alternative options found for LTC1759CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1759CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1759CG#TRPBF | LTC1759 - Smart Battery Charger; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1759CG vs LTC1759CG#TRPBF |
LTC1759CG#TR | LTC1759 - Smart Battery Charger; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1759CG vs LTC1759CG#TR |
LTC1759CG | LTC1759 - Smart Battery Charger; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1759CG vs LTC1759CG |
Related Parts for LTC1759CG
-
HD64F7145F50VMicrocontrollers
-
LTC1923EUHSwitching Regulator or Controllers
-
ADUM1410ARWZOther Analog ICs
-
TPS2052BDRBRPower Management Circuits
-
ZVN4206GTAPower Field-Effect Transistors
-
LTC1477CS8Peripheral Drivers
-
LTC1748CFWAnalog to Digital Converters
-
LCMXO2-4000HC-6MG132IField Programmable Gate Arrays
-
LT6203IS8Operational Amplifiers