Part Details for LTC1754ES6-5#TR by Linear Technology
Overview of LTC1754ES6-5#TR by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1754ES6-5#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2908 |
|
RFQ | ||
|
Bristol Electronics | 1128 |
|
RFQ | ||
|
Quest Components | SWITCHED CAPACITOR REGULATOR, 700KHZ SWITCHING FREQ-MAX, CMOS, PDSO6 | 902 |
|
$1.9800 / $3.6000 | Buy Now |
|
Win Source Electronics | 5043 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for LTC1754ES6-5#TR
LTC1754ES6-5#TR CAD Models
LTC1754ES6-5#TR Part Data Attributes
|
LTC1754ES6-5#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1754ES6-5#TR
Linear Technology
LTC1754 - Micropower, Regulated 3.3V/5V Charge Pump with Shutdown in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LSSOP, | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Max | 5.2 V | |
Output Voltage-Min | 4.8 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 700 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LTC1754ES6-5#TR
This table gives cross-reference parts and alternative options found for LTC1754ES6-5#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1754ES6-5#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1754ES6-5#TRM | LTC1754 - Micropower, Regulated 3.3V/5V Charge Pump with Shutdown in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1754ES6-5#TR vs LTC1754ES6-5#TRM |
LTC1754ES6-5#TR | Switched Capacitor Regulator, 700kHz Switching Freq-Max, CMOS, PDSO6 | Analog Devices Inc | LTC1754ES6-5#TR vs LTC1754ES6-5#TR |
LTC1754ES6-5#PBF | Micropower, Regulated 3.3V/5V Charge Pump with Shutdown in SOT-23 | Analog Devices Inc | LTC1754ES6-5#TR vs LTC1754ES6-5#PBF |
LTC1754ES6-5#TRM | Switched Capacitor Regulator, 700kHz Switching Freq-Max, CMOS, PDSO6 | Analog Devices Inc | LTC1754ES6-5#TR vs LTC1754ES6-5#TRM |
LTC1754ES6-5#TRPBF | LTC1754 - Micropower, Regulated 3.3V/5V Charge Pump with Shutdown in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1754ES6-5#TR vs LTC1754ES6-5#TRPBF |
LTC1754ES6-5 | Switched Capacitor Regulator, 700kHz Switching Freq-Max, CMOS, PDSO6 | Analog Devices Inc | LTC1754ES6-5#TR vs LTC1754ES6-5 |
LTC1754ES6-5 | LTC1754 - Micropower, Regulated 3.3V/5V Charge Pump with Shutdown in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1754ES6-5#TR vs LTC1754ES6-5 |
LTC1754ES6-5#PBF | LTC1754 - Micropower, Regulated 3.3V/5V Charge Pump with Shutdown in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1754ES6-5#TR vs LTC1754ES6-5#PBF |
LTC1754ES6-5#TRMPBF | LTC1754 - Micropower, Regulated 3.3V/5V Charge Pump with Shutdown in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1754ES6-5#TR vs LTC1754ES6-5#TRMPBF |