-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency Synchronous Step-Down Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1735EGN#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
54 In Stock |
|
$8.7028 / $13.7200 | Buy Now |
DISTI #
584-LTC1735EGN#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff Sync Buck Sw Reg RoHS: Compliant | 0 |
|
$8.3700 / $8.7000 | Order Now |
DISTI #
E54:1762_00088892
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 335kHz 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2347 | Europe - 100 |
|
$7.8370 / $8.4180 | Buy Now |
|
Analog Devices Inc | Hi Eff Sync Buck Sw Reg Package Multiple: 100 | 2311 |
|
$5.1800 / $13.7200 | Buy Now |
|
Rochester Electronics | Hi Eff Syn Stepdn Sw Reg RoHS: Compliant Status: Active Min Qty: 1 | 1227 |
|
$6.1100 / $7.1900 | Buy Now |
DISTI #
LTC1735EGN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$6.6900 / $7.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1735EGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Buy Now
|
Compare Parts:
|
Pbfree Code | No | ||
Rohs Code | Yes | ||
Part Life Cycle Code | Active | ||
Ihs Manufacturer | ANALOG DEVICES INC | ||
Package Description | SSOP-16 | ||
Pin Count | 16 | ||
Manufacturer Package Code | 05-08-1641 (GN16) | ||
Reach Compliance Code | compliant | ||
Samacsys Manufacturer | Analog Devices | ||
Analog IC - Other Type | SWITCHING CONTROLLER | ||
Control Mode | CURRENT-MODE | ||
Input Voltage-Max | 36 V | ||
Input Voltage-Min | 4 V | ||
Input Voltage-Nom | 15 V | ||
JESD-30 Code | R-PDSO-G16 | ||
JESD-609 Code | e3 | ||
Length | 4.9 mm | ||
Moisture Sensitivity Level | 1 | ||
Number of Functions | 1 | ||
Number of Terminals | 16 | ||
Operating Temperature-Max | 85 °C | ||
Operating Temperature-Min | -40 °C | ||
Output Current-Max | 3 A | ||
Output Voltage-Max | 6 V | ||
Output Voltage-Min | 0.8 V | ||
Package Body Material | PLASTIC/EPOXY | ||
Package Code | SSOP | ||
Package Equivalence Code | SSOP16,.25 | ||
Package Shape | RECTANGULAR | ||
Package Style | SMALL OUTLINE, SHRINK PITCH | ||
Peak Reflow Temperature (Cel) | 260 | ||
Qualification Status | Not Qualified | ||
Seated Height-Max | 1.727 mm | ||
Surface Mount | YES | ||
Switcher Configuration | BUCK | ||
Switching Frequency-Max | 335 kHz | ||
Technology | CMOS | ||
Temperature Grade | INDUSTRIAL | ||
Terminal Finish | Matte Tin (Sn) | ||
Terminal Form | GULL WING | ||
Terminal Pitch | 0.635 mm | ||
Terminal Position | DUAL | ||
Time@Peak Reflow Temperature-Max (s) | 30 | ||
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1735EGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1735EGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1735IGN | Linear Technology | Check for Price | LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1735EGN#PBF vs LTC1735IGN |
LTC1735CGN#PBF | Analog Devices Inc | $7.0363 | High Efficiency Synchronous Step-Down Switching Regulator | LTC1735EGN#PBF vs LTC1735CGN#PBF |
LTC1735IGN#TRPBF | Linear Technology | Check for Price | LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1735EGN#PBF vs LTC1735IGN#TRPBF |
LTC1735EGN | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 3A, 335kHz Switching Freq-Max, PDSO16 | LTC1735EGN#PBF vs LTC1735EGN |
LTC1735IGN#PBF | Analog Devices Inc | $9.3224 | High Efficiency Synchronous Step-Down Switching Regulator | LTC1735EGN#PBF vs LTC1735IGN#PBF |
LTC1735CGN#TRPBF | Linear Technology | Check for Price | LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1735EGN#PBF vs LTC1735CGN#TRPBF |
LTC1735CGN#TR | Linear Technology | Check for Price | LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1735EGN#PBF vs LTC1735CGN#TR |
LTC1735CGN#TRPBF | Analog Devices Inc | Check for Price | High Efficiency Synchronous Step-Down Switching Regulator | LTC1735EGN#PBF vs LTC1735CGN#TRPBF |
LTC1735EGN#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 3A, 335kHz Switching Freq-Max, PDSO16 | LTC1735EGN#PBF vs LTC1735EGN#TR |
LTC1735CGN#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 3A, 335kHz Switching Freq-Max, PDSO16 | LTC1735EGN#PBF vs LTC1735CGN#TR |
Part Number | Manufacturer | Description | |
---|---|---|---|
No result found.
|
|||
Something went wrong!
|
|||
|
This site uses third-party website tracking technologies to provide and continually improve our services, and to display advertisements according to users' interests. I agree and may revoke or change my consent at any time with effect for the future.