Part Details for LTC1735CS-1#PBF by Analog Devices Inc
Overview of LTC1735CS-1#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1735CS#TRPBF | Analog Devices | Hi Eff Sync Buck Sw Reg | |
LTC1735CS-1#PBF | Analog Devices | Hi Eff Sync Buck Sw Reg | |
LTC1735CS-1#TRPBF | Analog Devices | Hi Eff Sync Buck Sw Reg |
Price & Stock for LTC1735CS-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2202
|
Newark | Dc/Dc Ctrl, Sync Buck, 300Khz, Nsoic-16 Rohs Compliant: Yes |Analog Devices LTC1735CS-1#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.8900 / $10.1800 | Buy Now |
DISTI #
LTC1735CS-1#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
100 In Stock |
|
$5.5750 / $12.2100 | Buy Now |
DISTI #
584-LTC1735CS-1#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff Sync Buck Sw Reg RoHS: Compliant | 99 |
|
$5.5700 / $11.7500 | Buy Now |
|
Analog Devices Inc | Hi Eff Sync Buck Sw Reg Package Multiple: 50 | 1570 |
|
$5.5750 / $12.2100 | Buy Now |
|
Rochester Electronics | LTC1735-1 - Hi Eff Syn Stepdn Sw Reg RoHS: Compliant Status: Active Min Qty: 1 | 435 |
|
$5.5300 / $6.5000 | Buy Now |
DISTI #
LTC1735CS-1#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.7600 / $6.3100 | Buy Now |
Part Details for LTC1735CS-1#PBF
LTC1735CS-1#PBF CAD Models
LTC1735CS-1#PBF Part Data Attributes
|
LTC1735CS-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1735CS-1#PBF
Analog Devices Inc
High Efficiency Synchronous Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 335 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1735CS-1#PBF
This table gives cross-reference parts and alternative options found for LTC1735CS-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1735CS-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1735CS-1 | LTC1735-1 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1735CS-1#PBF vs LTC1735CS-1 |
LTC1735CS-1#TRPBF | High Efficiency Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1735CS-1#PBF vs LTC1735CS-1#TRPBF |
LTC1735CS-1 | Switching Controller, Current-mode, 3A, 550kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1735CS-1#PBF vs LTC1735CS-1 |
LTC1735CS-1#TRPBF | LTC1735-1 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1735CS-1#PBF vs LTC1735CS-1#TRPBF |
LTC1735CS-1#TR | Switching Controller, Current-mode, 3A, 550kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1735CS-1#PBF vs LTC1735CS-1#TR |
LTC1735IS-1#PBF | LTC1735-1 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1735CS-1#PBF vs LTC1735IS-1#PBF |
LTC1735IS-1 | LTC1735-1 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1735CS-1#PBF vs LTC1735IS-1 |
LTC1735IS-1#PBF | High Efficiency Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1735CS-1#PBF vs LTC1735IS-1#PBF |
LTC1735CS-1#PBF | LTC1735-1 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1735CS-1#PBF vs LTC1735CS-1#PBF |