-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2153
|
Newark | Voltage Monitor, Tsot-23-8, 85Deg C, Reset Threshold Voltage ? Min:985Mv, Reset Threshold Voltage ? Max:1.015V, Reset Threshold Voltage - Nom:4.675V, 3.086V, Adj, No. Of Monitored Voltages:3Monitors, Supply Voltage Min:1V Rohs Compliant: Yes |Analog Devices LTC1728ES5-5#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 340 |
|
$3.0900 / $6.7600 | Buy Now |
DISTI #
LTC1728ES5-5#TRMPBFCT-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1882 In Stock |
|
$2.5750 / $6.7600 | Buy Now |
DISTI #
584-C1728ES5-5TRMPBF
|
Mouser Electronics | Supervisory Circuits uP Prec 3x S Mon s in 8-Lead MS & 5-Lead RoHS: Compliant | 1951 |
|
$2.5700 / $6.5400 | Buy Now |
DISTI #
V72:2272_06442279
|
Arrow Electronics | Processor Supervisor 3.086V/2.338V/Adj 3 Active Low/Open Drain 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2421 Container: Cut Strips | Americas - 300 |
|
$2.6420 / $5.9690 | Buy Now |
DISTI #
E22:3490_00088946
|
Arrow Electronics | Processor Supervisor 3.086V/2.338V/Adj 3 Active Low/Open Drain 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2311 | Europe - 124 |
|
$2.8389 / $6.7465 | Buy Now |
|
Analog Devices Inc | uP Prec 3x S Mon s in 8-Lead M Package Multiple: 500 | 1377 |
|
$2.5837 / $6.7600 | Buy Now |
DISTI #
LTC1728ES5-5TRMPBF
|
TME | IC: supervisor circuit, supply voltage monitor, 3.3÷5VDC Min Qty: 1 | 0 |
|
$2.6700 / $3.7400 | RFQ |
DISTI #
LTC1728ES55TRMP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.6900 / $2.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1728ES5-5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1728ES5-5#TRMPBF
Analog Devices Inc
Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, SC-74A, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC1728ES5-5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1728ES5-5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1728ES5-5#TRMPBF | Linear Technology | Check for Price | LTC1728 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC1728ES5-5#TRMPBF vs LTC1728ES5-5#TRMPBF |
LTC1728HS5-5#PBF | Linear Technology | Check for Price | LTC1728 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | LTC1728ES5-5#TRMPBF vs LTC1728HS5-5#PBF |
LTC1728ES5-5#TRM | Linear Technology | Check for Price | LTC1728 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC1728ES5-5#TRMPBF vs LTC1728ES5-5#TRM |