-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1727EMS8-2.5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1727EMS8-2.5
Analog Devices Inc
Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1727EMS8-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1727EMS8-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1727EMS8-2.5#PBF | Analog Devices Inc | $5.2561 | Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages | LTC1727EMS8-2.5 vs LTC1727EMS8-2.5#PBF |
LTC1727EMS8-2.5#TR | Linear Technology | Check for Price | LTC1727 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1727EMS8-2.5 vs LTC1727EMS8-2.5#TR |
LTC1727EMS8-2.5#TRPBF | Analog Devices Inc | Check for Price | Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages | LTC1727EMS8-2.5 vs LTC1727EMS8-2.5#TRPBF |
LTC1727EMS8-2.5#PBF | Linear Technology | Check for Price | LTC1727 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1727EMS8-2.5 vs LTC1727EMS8-2.5#PBF |
LTC1727EMS8-2.5#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8 | LTC1727EMS8-2.5 vs LTC1727EMS8-2.5#TR |