Part Details for LTC1709EG-85#PBF by Analog Devices Inc
Overview of LTC1709EG-85#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1709EG-9#TRPBF | Analog Devices | 2-Phase, 5-B VID, C Mode, Hi E | |
LTC1709EG#PBF | Analog Devices | 2-Phase, 5-B Adj,Hi Eff, Sync | |
LTC1709EG-85#TRPBF | Analog Devices | 2-Phase, 5-B VID, C Mode, Hi E |
Price & Stock for LTC1709EG-85#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1709EG-85#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 36SSOP Min Qty: 74 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.7832 | Buy Now |
DISTI #
584-LTC1709EG-85#PBF
|
Mouser Electronics | Switching Voltage Regulators 2-Phase, 5-B VID, C Mode, Hi Eff, Sync B RoHS: Compliant | 129 |
|
$7.7800 / $11.0100 | Buy Now |
|
Analog Devices Inc | 2-Phase, 5-B VID, C Mode, Hi E Package Multiple: 37 | 0 |
|
$5.1900 / $5.9900 | Buy Now |
DISTI #
LTC1709EG-85PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 74 | 0 |
|
$6.7000 / $7.7800 | Buy Now |
Part Details for LTC1709EG-85#PBF
LTC1709EG-85#PBF CAD Models
LTC1709EG-85#PBF Part Data Attributes
|
LTC1709EG-85#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1709EG-85#PBF
Analog Devices Inc
2-Phase, 5-Bit VID, Current Mode, High Efficiency, Synchronous Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.30 MM, PLASTIC, SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1640 (G36) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 360 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1709EG-85#PBF
This table gives cross-reference parts and alternative options found for LTC1709EG-85#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1709EG-85#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1709EG-85#TRPBF | LTC1709-85 - 2-Phase, 5-Bit VID, Current Mode, High Efficiency, Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC1709EG-85#PBF vs LTC1709EG-85#TRPBF |
LTC1709EG-85#TR | LTC1709-85 - 2-Phase, 5-Bit VID, Current Mode, High Efficiency, Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC1709EG-85#PBF vs LTC1709EG-85#TR |
LTC1709EG-85#TR | Switching Controller, Current-mode, 3A, 360kHz Switching Freq-Max, PDSO36 | Analog Devices Inc | LTC1709EG-85#PBF vs LTC1709EG-85#TR |
LTC1709EG-85 | Switching Controller, Current-mode, 3A, 360kHz Switching Freq-Max, PDSO36 | Analog Devices Inc | LTC1709EG-85#PBF vs LTC1709EG-85 |
LTC1709EG-85 | LTC1709-85 - 2-Phase, 5-Bit VID, Current Mode, High Efficiency, Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC1709EG-85#PBF vs LTC1709EG-85 |
LTC1709EG-85#TRPBF | 2-Phase, 5-Bit VID, Current Mode, High Efficiency, Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1709EG-85#PBF vs LTC1709EG-85#TRPBF |