Part Details for LTC1703CG#TR by Linear Technology
Overview of LTC1703CG#TR by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1703CG#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 533 |
|
RFQ |
Part Details for LTC1703CG#TR
LTC1703CG#TR CAD Models
LTC1703CG#TR Part Data Attributes
|
LTC1703CG#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1703CG#TR
Linear Technology
LTC1703 - Dual 550kHz Synchronous 2-Phase Switching Regulator Controller with 5-Bit VID; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 750 kHz | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LTC1703CG#TR
This table gives cross-reference parts and alternative options found for LTC1703CG#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1703CG#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1703CG#TR | Dual Switching Controller, Voltage-mode, 5A, 750kHz Switching Freq-Max, BICMOS, PDSO28 | Analog Devices Inc | LTC1703CG#TR vs LTC1703CG#TR |
LTC1703IG#TR | Dual Switching Controller, Voltage-mode, 5A, 750kHz Switching Freq-Max, BICMOS, PDSO28 | Analog Devices Inc | LTC1703CG#TR vs LTC1703IG#TR |
LTC1703CG | Dual Switching Controller, Voltage-mode, 5A, 750kHz Switching Freq-Max, BICMOS, PDSO28 | Analog Devices Inc | LTC1703CG#TR vs LTC1703CG |
LTC1703CG | LTC1703 - Dual 550kHz Synchronous 2-Phase Switching Regulator Controller with 5-Bit VID; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1703CG#TR vs LTC1703CG |
LTC1703IG | LTC1703 - Dual 550kHz Synchronous 2-Phase Switching Regulator Controller with 5-Bit VID; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1703CG#TR vs LTC1703IG |
LTC1703IG#PBF | LTC1703 - Dual 550kHz Synchronous 2-Phase Switching Regulator Controller with 5-Bit VID; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1703CG#TR vs LTC1703IG#PBF |
LTC1703IG#PBF | Dual 550kHz Synchronous 2-Phase Switching Regulator Controller with 5-Bit VID | Analog Devices Inc | LTC1703CG#TR vs LTC1703IG#PBF |
LTC1703CG#PBF | LTC1703 - Dual 550kHz Synchronous 2-Phase Switching Regulator Controller with 5-Bit VID; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1703CG#TR vs LTC1703CG#PBF |
LTC1703IG | Dual Switching Controller, Voltage-mode, 5A, 750kHz Switching Freq-Max, BICMOS, PDSO28 | Analog Devices Inc | LTC1703CG#TR vs LTC1703IG |
LTC1703CG#TRPBF | Dual 550kHz Synchronous 2-Phase Switching Regulator Controller with 5-Bit VID | Analog Devices Inc | LTC1703CG#TR vs LTC1703CG#TRPBF |