Part Details for LTC1700EMS#TRPBF by Analog Devices Inc
Overview of LTC1700EMS#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1700EMS#TRPBF | Analog Devices | No RSENSE Sync Boost DC/DC Cnt | |
LTC1700EMS#PBF | Analog Devices | No RSENSE Sync Boost DC/DC Cnt | |
DC349B | Analog Devices | LTC1700EMS - No Rsense Synchro |
Price & Stock for LTC1700EMS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1700EMS#TRPBF-ND
|
DigiKey | IC REG CTRLR BOOST 10MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0875 | Buy Now |
DISTI #
584-LTC1700EMS#TRPBF
|
Mouser Electronics | Switching Controllers No RSENSE Sync Boost DC/DC Cntr RoHS: Compliant | 0 |
|
$4.4100 | Order Now |
|
Analog Devices Inc | No RSENSE Sync Boost DC/DC Cnt Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.2700 / $4.0875 | Buy Now |
DISTI #
LTC1700EMSTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.2200 / $4.3900 | Buy Now |
Part Details for LTC1700EMS#TRPBF
LTC1700EMS#TRPBF CAD Models
LTC1700EMS#TRPBF Part Data Attributes
|
LTC1700EMS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1700EMS#TRPBF
Analog Devices Inc
No RSENSE Synchronous Step-Up DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 630 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1700EMS#TRPBF
This table gives cross-reference parts and alternative options found for LTC1700EMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1700EMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1700EMS#TR | Switching Controller, Current-mode, 1A, 630kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC1700EMS#TRPBF vs LTC1700EMS#TR |
LTC1700EMS#PBF | LTC1700 - No RSENSE Synchronous Step-Up DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC1700EMS#TRPBF vs LTC1700EMS#PBF |
LTC1700EMS#TRPBF | LTC1700 - No RSENSE Synchronous Step-Up DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC1700EMS#TRPBF vs LTC1700EMS#TRPBF |
LTC1700EMS#PBF | No RSENSE Synchronous Step-Up DC/DC Controller | Analog Devices Inc | LTC1700EMS#TRPBF vs LTC1700EMS#PBF |