LTC1696ES6
Description: Power Supply Support Circuit, Fixed, 2 Channel, PDSO6

Overview of LTC1696ES6 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1696ES6#TRPBF Analog Devices Overvoltage Prot Cntr
LTC1696ES6#TRMPBF Analog Devices Overvoltage Prot Cntr

CAD Models for LTC1696ES6 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC1696ES6 by Analog Devices Inc

LTC1696ES6
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
VSSOP,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e0
Length
2.95 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
27 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
1.625 mm
Want to compare parts?
  1. LTC1696ES6
    Analog Devices Inc
    Power Supply Support Circuit, Fixed, 2 Channel, PDSO6
    VS

Alternate Parts for LTC1696ES6

This table gives cross-reference parts and alternative options found for LTC1696ES6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1696ES6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC1696ES6#TRPBF Overvoltage Protection Controller Analog Devices Inc LTC1696ES6 vs LTC1696ES6#TRPBF
LTC1696ES6 LTC1696 - Overvoltage Protection Controller; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LTC1696ES6 vs LTC1696ES6
LTC1696ES6#TRPBF LTC1696 - Overvoltage Protection Controller; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LTC1696ES6 vs LTC1696ES6#TRPBF
LTC1696ES6#TRM Power Supply Support Circuit, Fixed, 2 Channel, PDSO6 Analog Devices Inc LTC1696ES6 vs LTC1696ES6#TRM
LTC1696ES6#PBF LTC1696 - Overvoltage Protection Controller; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LTC1696ES6 vs LTC1696ES6#PBF
LTC1696ES6#PBF Overvoltage Protection Controller Analog Devices Inc LTC1696ES6 vs LTC1696ES6#PBF
LTC1696ES6#TRMPBF LTC1696 - Overvoltage Protection Controller; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LTC1696ES6 vs LTC1696ES6#TRMPBF
Part Number Description Manufacturer Compare
LTC1696ES6#TRPBF Overvoltage Protection Controller Analog Devices Inc LTC1696ES6 vs LTC1696ES6#TRPBF
LTC1696ES6#TRPBF LTC1696 - Overvoltage Protection Controller; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LTC1696ES6 vs LTC1696ES6#TRPBF
LTC1696ES6#PBF Overvoltage Protection Controller Analog Devices Inc LTC1696ES6 vs LTC1696ES6#PBF
LTC1696ES6#TRM Power Supply Support Circuit, Fixed, 2 Channel, PDSO6 Analog Devices Inc LTC1696ES6 vs LTC1696ES6#TRM
LTC1696ES6 LTC1696 - Overvoltage Protection Controller; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LTC1696ES6 vs LTC1696ES6
LTC1696ES6#PBF LTC1696 - Overvoltage Protection Controller; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LTC1696ES6 vs LTC1696ES6#PBF
LTC1696ES6#TRMPBF LTC1696 - Overvoltage Protection Controller; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LTC1696ES6 vs LTC1696ES6#TRMPBF

Related Parts for LTC1696ES6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1696ES6 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1696ES6 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC1696ES6 would you like to use for your alert(s)?
  • Please alert me when LTC1696ES6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1696ES6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1696ES6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1696ES6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1696ES6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1696ES6 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: