-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Overvoltage Protection Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2142
|
Newark | Overvoltage Protection Ctrl, Tsot-23-6, Ic Function:Overvoltage Protection Controller, Supply Voltage Min:2.7V, Supply Voltage Max:27V, Ic Package Type:Tsot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC1696ES6#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 630 |
|
$3.2300 / $6.1200 | Buy Now |
DISTI #
LTC1696ES6#TRMPBFCT-ND
|
DigiKey | IC OVERVOLT PROT CTRLR SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3658 In Stock |
|
$2.8625 / $7.3300 | Buy Now |
DISTI #
584-LTC1696ES6TRMPBF
|
Mouser Electronics | Board Mount Surge Protectors Overvoltage Prot Cntr RoHS: Compliant | 9680 |
|
$2.8600 / $6.4500 | Buy Now |
DISTI #
E54:1762_00088845
|
Arrow Electronics | Over Voltage Protection Controller 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2428 | Europe - 2500 |
|
$2.9370 | Buy Now |
DISTI #
E22:3490_00088845
|
Arrow Electronics | Over Voltage Protection Controller 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2327 | Europe - 200 |
|
$2.7180 / $4.0990 | Buy Now |
DISTI #
V72:2272_06442217
|
Arrow Electronics | Over Voltage Protection Controller 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2425 Container: Cut Strips | Americas - 150 |
|
$2.9370 / $5.7150 | Buy Now |
|
Analog Devices Inc | Overvoltage Prot Cntr Package Multiple: 500 | 1232 |
|
$2.8625 / $7.3300 | Buy Now |
DISTI #
LTC1696ES6TRMPBF
|
TME | IC: driver, power controller, SOT23-6, 0.8÷24V, 2.7÷27VDC Min Qty: 1 | 0 |
|
$4.5800 / $6.4100 | RFQ |
DISTI #
LTC1696ES6TRMPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.9600 / $3.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1696ES6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1696ES6#TRMPBF
Analog Devices Inc
Overvoltage Protection Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 27 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC1696ES6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1696ES6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1696ES6#PBF | LTC1696 - Overvoltage Protection Controller; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1696ES6#TRMPBF vs LTC1696ES6#PBF |
LTC1696ES6 | Power Supply Support Circuit, Fixed, 2 Channel, PDSO6 | Analog Devices Inc | LTC1696ES6#TRMPBF vs LTC1696ES6 |
LTC1696ES6#TRPBF | LTC1696 - Overvoltage Protection Controller; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1696ES6#TRMPBF vs LTC1696ES6#TRPBF |
LTC1696ES6 | LTC1696 - Overvoltage Protection Controller; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1696ES6#TRMPBF vs LTC1696ES6 |
LTC1696ES6#TRM | LTC1696 - Overvoltage Protection Controller; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1696ES6#TRMPBF vs LTC1696ES6#TRM |