Part Details for LTC1695CS5#TRPBF by Analog Devices Inc
Overview of LTC1695CS5#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1695CS5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1695CS5#TRPBFCT-ND
|
DigiKey | IC MOTOR DRVR 4.5V-5.5V SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2262 In Stock |
|
$2.5254 / $5.0300 | Buy Now |
DISTI #
584-LTC1695CS5#TRPBF
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers SMBus/I C Fan Speed Controller in SOT-23 RoHS: Compliant | 2474 |
|
$2.5200 / $5.0300 | Buy Now |
|
Analog Devices Inc | SMBus/I2C Fan Speed Cntr in SO Min Qty: 1 Package Multiple: 2500 | 12953 |
|
$2.5254 / $5.0300 | Buy Now |
Part Details for LTC1695CS5#TRPBF
LTC1695CS5#TRPBF CAD Models
LTC1695CS5#TRPBF Part Data Attributes:
|
LTC1695CS5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1695CS5#TRPBF
Analog Devices Inc
SMBus/I<sup>2</sup>C Fan Speed Controller in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SC-74A, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC1695CS5#TRPBF
This table gives cross-reference parts and alternative options found for LTC1695CS5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1695CS5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1695CS5#TR | LTC1695 - SMBus/I2C Fan Speed Controller in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1695CS5#TRPBF vs LTC1695CS5#TR |
LTC1695CS5 | Brushless DC Motor Controller, CMOS, PDSO5 | Analog Devices Inc | LTC1695CS5#TRPBF vs LTC1695CS5 |
LTC1695CS5#TRPBF | LTC1695 - SMBus/I2C Fan Speed Controller in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1695CS5#TRPBF vs LTC1695CS5#TRPBF |