-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMBus/I<sup>2</sup>C Accelerator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8447
|
Newark | Accelerator, -40 To 85 Deg C, Tsot-23-5, Ic Interface Type:I2C, Smbus, Interface Applications:Battery Chargers, Industrial Control, Notebook And Palmtop Computers, Portable Instruments, Tv/Video, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices LTC1694IS5#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.2900 / $6.2400 | Buy Now |
DISTI #
LTC1694IS5#TRPBFCT-ND
|
DigiKey | IC ACCELERATOR I2C 1CH TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
865 In Stock |
|
$2.9125 / $7.4200 | Buy Now |
DISTI #
584-LTC1694IS5#TRPBF
|
Mouser Electronics | Interface - Specialized SMBus/I C Accelerator RoHS: Compliant | 1782 |
|
$2.9100 / $6.7600 | Buy Now |
DISTI #
V36:1790_06442212
|
Arrow Electronics | Buffer 3.3V/5V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2424 | Americas - 5000 |
|
$2.7850 | Buy Now |
|
Analog Devices Inc | SMBus/I2C Accelerator Min Qty: 1 Package Multiple: 2500 | 2673 |
|
$2.9125 / $7.4200 | Buy Now |
DISTI #
LTC1694IS5TRPBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.0100 / $3.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1694IS5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1694IS5#TRPBF
Analog Devices Inc
SMBus/I<sup>2</sup>C Accelerator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC1694IS5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1694IS5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1694IS5#TR | LTC1694 - SMBus/I2C Accelerator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1694IS5#TRPBF vs LTC1694IS5#TR |
LTC1694CS5#PBF | SMBus/I²C Accelerator | Analog Devices Inc | LTC1694IS5#TRPBF vs LTC1694CS5#PBF |
LTC1694IS5#TRM | Analog Circuit, 1 Func, CMOS, PDSO5 | Analog Devices Inc | LTC1694IS5#TRPBF vs LTC1694IS5#TRM |
LTC1694CS5#TRM | LTC1694 - SMBus/I2C Accelerator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1694IS5#TRPBF vs LTC1694CS5#TRM |
LTC1694IS5#TRPBF | LTC1694 - SMBus/I2C Accelerator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1694IS5#TRPBF vs LTC1694IS5#TRPBF |
LTC1694IS5#PBF | LTC1694 - SMBus/I2C Accelerator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1694IS5#TRPBF vs LTC1694IS5#PBF |
LTC1694IS5#TR | Analog Circuit, 1 Func, CMOS, PDSO5 | Analog Devices Inc | LTC1694IS5#TRPBF vs LTC1694IS5#TR |
LTC1694IS5 | Analog Circuit, 1 Func, CMOS, PDSO5 | Analog Devices Inc | LTC1694IS5#TRPBF vs LTC1694IS5 |
LTC1694CS5#TRMPBF | SMBus/I2C Accelerator | Analog Devices Inc | LTC1694IS5#TRPBF vs LTC1694CS5#TRMPBF |
LTC1694IS5 | LTC1694 - SMBus/I2C Accelerator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1694IS5#TRPBF vs LTC1694IS5 |