Part Details for LTC1694-1IS5#TRMPBF by Analog Devices Inc
Overview of LTC1694-1IS5#TRMPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1694-1IS5#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2138
|
Newark | Accelerator, 6V, Tsot-23, Ic Interface Type:I2C, Smbus, Interface Applications:Battery Chargers, Industrial Control, Notebook And Palmtop Computers, Portable Instruments, Tv/Video, Supply Voltage Min:2.7V, Supply Voltage Max:6V Rohs Compliant: Yes |Analog Devices LTC1694-1IS5#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1346 |
|
$2.9800 / $6.6800 | Buy Now |
DISTI #
505-LTC1694-1IS5#TRMPBFCT-ND
|
DigiKey | IC ACCELERATOR I2C 1CH TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25439 In Stock |
|
$2.9125 / $7.4200 | Buy Now |
DISTI #
584-C1694-1IS5TRMPBF
|
Mouser Electronics | Interface - Specialized SMBus/I2C Accelerator RoHS: Compliant | 899 |
|
$2.9100 / $7.0900 | Buy Now |
DISTI #
V72:2272_06442205
|
Arrow Electronics | I2C Buffer 3.3V/5V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2303 Container: Cut Strips | Americas - 348 |
|
$2.9880 / $6.9270 | Buy Now |
|
Analog Devices Inc | SMBus/I2C Accelerator Package Multiple: 500 | 7588 |
|
$2.9125 / $7.4200 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, CMOS, PDSO5 | 8 |
|
$4.4880 / $6.1200 | Buy Now |
DISTI #
LTC16941IS5TRMP
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 500 | 0 |
|
$3.0100 / $3.2100 | Buy Now |
Part Details for LTC1694-1IS5#TRMPBF
LTC1694-1IS5#TRMPBF CAD Models
LTC1694-1IS5#TRMPBF Part Data Attributes
|
LTC1694-1IS5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1694-1IS5#TRMPBF
Analog Devices Inc
SMBus/I2C Accelerator*
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for LTC1694-1IS5#TRMPBF
This table gives cross-reference parts and alternative options found for LTC1694-1IS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1694-1IS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1694-1IS5#TR | LTC1694-1 - SMBus/I2C Accelerator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1694-1IS5#TRMPBF vs LTC1694-1IS5#TR |
LTC1694-1CS5#TRMPBF | LTC1694-1 - SMBus/I2C Accelerator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1694-1IS5#TRMPBF vs LTC1694-1CS5#TRMPBF |
LTC1694-1CS5#TRPBF | SMBus/I2C Accelerator* | Analog Devices Inc | LTC1694-1IS5#TRMPBF vs LTC1694-1CS5#TRPBF |
LTC1694-1IS5 | LTC1694-1 - SMBus/I2C Accelerator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1694-1IS5#TRMPBF vs LTC1694-1IS5 |
LTC1694-1IS5#TRPBF | LTC1694-1 - SMBus/I2C Accelerator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1694-1IS5#TRMPBF vs LTC1694-1IS5#TRPBF |
LTC1694-1CS5#PBF | SMBus/I2C Accelerator* | Analog Devices Inc | LTC1694-1IS5#TRMPBF vs LTC1694-1CS5#PBF |
LTC1694-1IS5#TRM | Analog Circuit, 1 Func, CMOS, PDSO5 | Analog Devices Inc | LTC1694-1IS5#TRMPBF vs LTC1694-1IS5#TRM |
LTC1694-1IS5#TR | Analog Circuit, 1 Func, CMOS, PDSO5 | Analog Devices Inc | LTC1694-1IS5#TRMPBF vs LTC1694-1IS5#TR |
LTC1694-1CS5#TR | LTC1694-1 - SMBus/I2C Accelerator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1694-1IS5#TRMPBF vs LTC1694-1CS5#TR |
LTC1694-1CS5#TRPBF | LTC1694-1 - SMBus/I2C Accelerator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1694-1IS5#TRMPBF vs LTC1694-1CS5#TRPBF |