Part Details for LTC1669IMS8#PBF by Analog Devices Inc
Overview of LTC1669IMS8#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1669IMS8#PBF | Analog Devices | 10-B R2R uP DAC w/ I2C Int | |
LTC1669IMS8#TRPBF | Analog Devices | 10-B R2R uP DAC w/ I2C Int |
Price & Stock for LTC1669IMS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6248
|
Newark | Da Converter, 10Bit, Msop, Resolution (Bits):10Bit, Sampling Rate:-, Data Interface:2 Wire, I2C, Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:8Pins, Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices LTC1669IMS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 184 |
|
$3.2500 / $4.3900 | Buy Now |
DISTI #
LTC1669IMS8#PBF-ND
|
DigiKey | IC DAC 10BIT V-OUT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
7992 In Stock |
|
$3.2500 / $5.6700 | Buy Now |
DISTI #
584-LTC1669IMS8#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 10-B R2R uP DAC w/ I2C Int RoHS: Compliant | 849 |
|
$3.2500 / $4.3900 | Buy Now |
|
Analog Devices Inc | 10-B R2R uP DAC w/ I2C Int Package Multiple: 50 | 4699 |
|
$2.6000 / $5.6700 | Buy Now |
DISTI #
42659711
|
Verical | DAC 1-CH 10-bit 8-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 3000 |
|
$2.9500 | Buy Now |
DISTI #
LTC1669IMS8#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 150 | 0 |
|
$3.3600 / $3.6800 | Buy Now |
Part Details for LTC1669IMS8#PBF
LTC1669IMS8#PBF CAD Models
LTC1669IMS8#PBF Part Data Attributes
|
LTC1669IMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1669IMS8#PBF
Analog Devices Inc
10-Bit Rail-to-Rail Micropower DAC with I<sup>2</sup>C Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.2441% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 30 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1669IMS8#PBF
This table gives cross-reference parts and alternative options found for LTC1669IMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1669IMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1669CMS8 | LTC1669 - 10-Bit Rail-to-Rail Micropower DAC with I2C Interface; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1669IMS8#PBF vs LTC1669CMS8 |
LTC1669CMS8#TRPBF | LTC1669 - 10-Bit Rail-to-Rail Micropower DAC with I2C Interface; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1669IMS8#PBF vs LTC1669CMS8#TRPBF |
LTC1669CMS8#TRPBF | 10-Bit Rail-to-Rail Micropower DAC with I2C Interface | Analog Devices Inc | LTC1669IMS8#PBF vs LTC1669CMS8#TRPBF |
LTC1669IMS8#PBF | LTC1669 - 10-Bit Rail-to-Rail Micropower DAC with I2C Interface; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1669IMS8#PBF vs LTC1669IMS8#PBF |
LTC1669CMS8#PBF | LTC1669 - 10-Bit Rail-to-Rail Micropower DAC with I2C Interface; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1669IMS8#PBF vs LTC1669CMS8#PBF |