LTC1665CN#PBF
Description: Micropower Octal 8-Bit DACs

Overview of LTC1665CN#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1665CN#PBF Analog Devices uP Octal 8-B DACs

Price & Stock for LTC1665CN#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-LTC1665CN#PBF-ND
DigiKey IC DAC 8BIT V-OUT 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube 69
In Stock
  • 1 $11.7500
  • 10 $8.2470
  • 25 $7.3456
  • 100 $6.3379
  • 250 $5.8499
  • 500 $5.5527
  • 1,000 $5.3061
$5.3061 / $11.7500 Buy Now
DISTI # 584-LTC1665CN#PBF
Mouser Electronics Digital to Analog Converters - DAC uP Octal 8-B DACs RoHS: Compliant 124
  • 1 $11.2800
  • 10 $8.2500
  • 25 $7.3400
  • 250 $5.7300
  • 500 $5.4800
  • 1,000 $5.2700
$5.2700 / $11.2800 Buy Now
Analog Devices Inc uP Octal 8-B DACs Package Multiple: 25 1639
  • 1 $11.7500
  • 10 $8.2470
  • 25 $7.3456
  • 100 $6.3379
  • 250 $5.8499
  • 500 $5.5527
  • 1,000 $5.3061
$5.3061 / $11.7500 Buy Now
DISTI # LTC1665CN#PBF
Richardson RFPD CONVERTER - DAC RoHS: Compliant Min Qty: 100 0
  • 100 $6.0100
  • 500 $5.8400
  • 1,000 $5.6900
  • 5,000 $5.4800
$5.4800 / $6.0100 Buy Now

CAD Models for LTC1665CN#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC1665CN#PBF by Analog Devices Inc

LTC1665CN#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.300 INCH, PLASTIC, DIP-16
Pin Count
16
Manufacturer Package Code
05-08-1510 (N16)
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e3
Linearity Error-Max (EL)
0.3906%
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
3.937 mm
Settling Time-Nom (tstl)
30 µs
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. LTC1665CN#PBF
    Analog Devices Inc
    Micropower Octal 8-Bit DACs
    VS

Alternate Parts for LTC1665CN#PBF

This table gives cross-reference parts and alternative options found for LTC1665CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1665CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC1665IN D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDIP16 Analog Devices Inc LTC1665CN#PBF vs LTC1665IN
LTC1665IN LTC1665 - Micropower Octal 8-Bit DACs; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1665CN#PBF vs LTC1665IN
LTC1665IN#PBF LTC1665 - Micropower Octal 8-Bit DACs; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1665CN#PBF vs LTC1665IN#PBF
LTC1665CN LTC1665 - Micropower Octal 8-Bit DACs; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1665CN#PBF vs LTC1665CN
LTC1665IN#PBF Micropower Octal 8-Bit DACs Analog Devices Inc LTC1665CN#PBF vs LTC1665IN#PBF
LTC1665CN#PBF LTC1665 - Micropower Octal 8-Bit DACs; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1665CN#PBF vs LTC1665CN#PBF
Part Number Description Manufacturer Compare
LTC1665CN#PBF LTC1665 - Micropower Octal 8-Bit DACs; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1665CN#PBF vs LTC1665CN#PBF
LTC1665IN#PBF LTC1665 - Micropower Octal 8-Bit DACs; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1665CN#PBF vs LTC1665IN#PBF
LTC1665IN#PBF Micropower Octal 8-Bit DACs Analog Devices Inc LTC1665CN#PBF vs LTC1665IN#PBF
LTC1665CN LTC1665 - Micropower Octal 8-Bit DACs; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1665CN#PBF vs LTC1665CN
LTC1665IN D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDIP16 Analog Devices Inc LTC1665CN#PBF vs LTC1665IN
LTC1665IN LTC1665 - Micropower Octal 8-Bit DACs; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1665CN#PBF vs LTC1665IN

Related Parts for LTC1665CN#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1665CN#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1665CN#PBF by Analog Devices Inc

  • Please alert me when LTC1665CN#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1665CN#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1665CN#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1665CN#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1665CN#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1665CN#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: