Part Details for LTC1664IGN#TRPBF by Linear Technology
Overview of LTC1664IGN#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1664IGN#TRPBF | Analog Devices | uP 4x 10-B DAC | |
LTC1664IGN#PBF | Analog Devices | uP 4x 10-B DAC | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC1664IGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 832 |
|
$5.1120 / $10.2240 | Buy Now |
Part Details for LTC1664IGN#TRPBF
LTC1664IGN#TRPBF CAD Models
LTC1664IGN#TRPBF Part Data Attributes
|
LTC1664IGN#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1664IGN#TRPBF
Linear Technology
LTC1664 - Micropower Quad 10-Bit DAC; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.2441% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 19 µs | |
Supply Current-Max | 0.38 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1664IGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC1664IGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1664IGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1664CGN | LTC1664 - Micropower Quad 10-Bit DAC; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1664IGN#TRPBF vs LTC1664CGN |
LTC1664CGN#TRPBF | Micropower Quad 10-Bit DAC | Analog Devices Inc | LTC1664IGN#TRPBF vs LTC1664CGN#TRPBF |
LTC1664CGN#PBF | LTC1664 - Micropower Quad 10-Bit DAC; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1664IGN#TRPBF vs LTC1664CGN#PBF |
LTC1664CGN#TRPBF | LTC1664 - Micropower Quad 10-Bit DAC; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1664IGN#TRPBF vs LTC1664CGN#TRPBF |
LTC1664CGN#PBF | Micropower Quad 10-Bit DAC | Analog Devices Inc | LTC1664IGN#TRPBF vs LTC1664CGN#PBF |
LTC1664IGN | LTC1664 - Micropower Quad 10-Bit DAC; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1664IGN#TRPBF vs LTC1664IGN |
LTC1664IGN | D/A Converter, 1 Func, Serial Input Loading, 19us Settling Time, PDSO16 | Analog Devices Inc | LTC1664IGN#TRPBF vs LTC1664IGN |
LTC1664CGN | D/A Converter, 1 Func, Serial Input Loading, 19us Settling Time, PDSO16 | Analog Devices Inc | LTC1664IGN#TRPBF vs LTC1664CGN |
LTC1664IGN#TR | LTC1664 - Micropower Quad 10-Bit DAC; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1664IGN#TRPBF vs LTC1664IGN#TR |