-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit Rail-to-Rail Micropower DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6230
|
Newark | Dac, 14Bit, Msop-8, 0 To 70Deg C, Resolution (Bits):14Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:0°Crohs Compliant: Yes |Analog Devices LTC1658CMS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$11.1200 / $16.1000 | Buy Now |
DISTI #
505-LTC1658CMS8#PBF-ND
|
DigiKey | IC DAC 14BIT V-OUT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3694 In Stock |
|
$9.8061 / $15.4800 | Buy Now |
DISTI #
584-LTC1658CMS8#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 14-B R2R uP DAC RoHS: Compliant | 48 |
|
$10.6800 / $15.4700 | Buy Now |
|
Analog Devices Inc | 14-B R2R uP DAC Min Qty: 1 Package Multiple: 50 | 3939 |
|
$9.8061 / $15.4800 | Buy Now |
|
Ameya Holding Limited | IC D/A CONV 14BIT R-R 8-MSOP | 3939 |
|
RFQ | |
DISTI #
LTC1658CMS8#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 50 | 0 |
|
$9.4200 / $10.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1658CMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1658CMS8#PBF
Analog Devices Inc
14-Bit Rail-to-Rail Micropower DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 12 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1658CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1658CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1658CMS8#TR | LTC1658 - 14-Bit Rail-to-Rail Micropower DAC; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1658CMS8#PBF vs LTC1658CMS8#TR |
LTC1658IMS8#TR | LTC1658 - 14-Bit Rail-to-Rail Micropower DAC; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1658CMS8#PBF vs LTC1658IMS8#TR |
LTC1658CMS8#TRPBF | LTC1658 - 14-Bit Rail-to-Rail Micropower DAC; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1658CMS8#PBF vs LTC1658CMS8#TRPBF |
LTC1658IMS8#TRPBF | LTC1658 - 14-Bit Rail-to-Rail Micropower DAC; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1658CMS8#PBF vs LTC1658IMS8#TRPBF |
LTC1658CMS8#TRPBF | 14-Bit Rail-to-Rail Micropower DAC | Analog Devices Inc | LTC1658CMS8#PBF vs LTC1658CMS8#TRPBF |
LTC1658CMS8 | D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDSO8 | Analog Devices Inc | LTC1658CMS8#PBF vs LTC1658CMS8 |
LTC1658IMS8#TR | D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDSO8 | Analog Devices Inc | LTC1658CMS8#PBF vs LTC1658IMS8#TR |
LTC1658CMS8#PBF | LTC1658 - 14-Bit Rail-to-Rail Micropower DAC; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1658CMS8#PBF vs LTC1658CMS8#PBF |
LTC1658IMS8#PBF | LTC1658 - 14-Bit Rail-to-Rail Micropower DAC; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1658CMS8#PBF vs LTC1658IMS8#PBF |
LTC1658CMS8#TR | D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDSO8 | Analog Devices Inc | LTC1658CMS8#PBF vs LTC1658CMS8#TR |