Part Details for LTC1657CGN by Linear Technology
Overview of LTC1657CGN by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1657CGN#TRPBF | Analog Devices | Parallel 16-B R2R uP DAC | |
LTC1657CGN#PBF | Analog Devices | Parallel 16-B R2R uP DAC |
Part Details for LTC1657CGN
LTC1657CGN CAD Models
LTC1657CGN Part Data Attributes
|
LTC1657CGN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1657CGN
Linear Technology
LTC1657 - Parallel 16-Bit Rail-to-Rail Micropower DAC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.25 | |
Pin Count | 28 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.893 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.748 mm | |
Settling Time-Max | 20 µs | |
Settling Time-Nom (tstl) | 20 µs | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC1657CGN
This table gives cross-reference parts and alternative options found for LTC1657CGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1657CGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1657CGN#TR | LTC1657 - Parallel 16-Bit Rail-to-Rail Micropower DAC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1657CGN vs LTC1657CGN#TR |
LTC1657CGN#PBF | LTC1657 - Parallel 16-Bit Rail-to-Rail Micropower DAC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1657CGN vs LTC1657CGN#PBF |
LTC1657IGN#PBF | LTC1657 - Parallel 16-Bit Rail-to-Rail Micropower DAC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1657CGN vs LTC1657IGN#PBF |
LTC1657CGN#TR | D/A Converter, 1 Func, Parallel, Word Input Loading, 20us Settling Time, PDSO28 | Analog Devices Inc | LTC1657CGN vs LTC1657CGN#TR |
LTC1657CGN#PBF | Parallel 16-Bit Rail-to-Rail Micropower DAC | Analog Devices Inc | LTC1657CGN vs LTC1657CGN#PBF |
LTC1657IGN | LTC1657 - Parallel 16-Bit Rail-to-Rail Micropower DAC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1657CGN vs LTC1657IGN |
LTC1657CGN#TRPBF | Parallel 16-Bit Rail-to-Rail Micropower DAC | Analog Devices Inc | LTC1657CGN vs LTC1657CGN#TRPBF |
LTC1657IGN | D/A Converter, 1 Func, Parallel, Word Input Loading, 20us Settling Time, PDSO28 | Analog Devices Inc | LTC1657CGN vs LTC1657IGN |
LTC1657CGN | D/A Converter, 1 Func, Parallel, Word Input Loading, 20us Settling Time, PDSO28 | Analog Devices Inc | LTC1657CGN vs LTC1657CGN |
LTC1657IGN#TR | LTC1657 - Parallel 16-Bit Rail-to-Rail Micropower DAC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1657CGN vs LTC1657IGN#TR |