Part Details for LTC1655LCN8 by Linear Technology
Overview of LTC1655LCN8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1655LCN8#PBF | Analog Devices | 16-B R2R uP DACs in SO-8 Packa |
Part Details for LTC1655LCN8
LTC1655LCN8 CAD Models
LTC1655LCN8 Part Data Attributes
|
LTC1655LCN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1655LCN8
Linear Technology
LTC1655 - 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0305% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Settling Time-Nom (tstl) | 20 µs | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LTC1655LCN8
This table gives cross-reference parts and alternative options found for LTC1655LCN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1655LCN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1655LIN8#PBF | 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package | Analog Devices Inc | LTC1655LCN8 vs LTC1655LIN8#PBF |
LTC1655LCN8#PBF | 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package | Analog Devices Inc | LTC1655LCN8 vs LTC1655LCN8#PBF |
LTC1655LCN8#PBF | LTC1655 - 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1655LCN8 vs LTC1655LCN8#PBF |
LTC1655LIN8 | D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PDIP8 | Analog Devices Inc | LTC1655LCN8 vs LTC1655LIN8 |
LTC1655LIN8#PBF | LTC1655 - 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1655LCN8 vs LTC1655LIN8#PBF |