Datasheets
LTC1646IGN#PBF by:
Analog Devices Inc
Analog Devices Inc
Linear Technology
Not Found

CompactPCI Dual Hot Swap Controller

Part Details for LTC1646IGN#PBF by Analog Devices Inc

Results Overview of LTC1646IGN#PBF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

LTC1646IGN#PBF Information

LTC1646IGN#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for LTC1646IGN#PBF

Part # Distributor Description Stock Price Buy
DISTI # 51AK6224
Newark Hot-Swap Ctrl, -40 To 85Deg C, Ssop-16, No. Of Channels:-, Supply Voltage Min:3.3V, Supply Voltag... e Max:5V, Ic Case/Package:Ssop, No. Of Pins:16Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC1646IGN#PBF more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 61
  • 1 $11.7100
  • 10 $10.5800
  • 25 $10.0800
  • 50 $9.4200
  • 100 $8.7600
  • 300 $8.1900
  • 500 $7.6200
$7.6200 / $11.7100 Buy Now
DISTI # LTC1646IGN#PBF-ND
DigiKey IC HOT SWAP CTRLR PCI 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 106
In Stock
  • 1 $12.3700
  • 10 $8.5110
  • 25 $7.5056
  • 100 $6.3691
  • 300 $6.0875
$6.0875 / $12.3700 Buy Now
DISTI # 584-LTC1646IGN#PBF
Mouser Electronics Hot Swap Voltage Controllers CompactPCI 2x Hot Swap Cntr RoHS: Compliant 192
  • 1 $12.3700
  • 10 $7.5100
  • 100 $7.0800
  • 200 $6.4600
  • 500 $6.0800
  • 1,000 $6.0500
$6.0500 / $12.3700 Buy Now
Analog Devices Inc CompactPCI 2x Hot Swap Cntr Package Multiple: 100 2814
  • 1 $12.9500
  • 10 $9.1540
  • 25 $8.1768
  • 100 $7.0857
  • 500 $6.2355
  • 1,000 $6.0875
$6.0875 / $12.9500 Buy Now
DISTI # 35214220
Verical Hot Swap Controller 2-CH 7V N-Channel Positive Low Voltage 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Americas - 3000
  • 100 $5.3500
$5.3500 Buy Now
DISTI # LTC1646IGN#PBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 0
  • 100 $6.9000
  • 500 $6.7100
  • 1,000 $6.5400
  • 5,000 $6.2800
$6.2800 / $6.9000 Buy Now

Part Details for LTC1646IGN#PBF

LTC1646IGN#PBF CAD Models

LTC1646IGN#PBF Part Data Attributes

LTC1646IGN#PBF Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC1646IGN#PBF Analog Devices Inc CompactPCI Dual Hot Swap Controller
Select a part to compare:
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16
Pin Count 16
Manufacturer Package Code 05-08-1641 (GN16)
Reach Compliance Code compliant
Samacsys Manufacturer Analog Devices
Additional Feature ALSO REQUIRES A 5 V SUPPLY
Adjustable Threshold NO
Analog IC - Other Type HOT SWAP CONTROLLER
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 4.8895 mm
Moisture Sensitivity Level 1
Number of Channels 2
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.899 mm

Alternate Parts for LTC1646IGN#PBF

This table gives cross-reference parts and alternative options found for LTC1646IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1646IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LTC1646CGN#PBF Analog Devices Inc $5.3883 CompactPCI Dual Hot Swap Controller LTC1646IGN#PBF vs LTC1646CGN#PBF
LTC1646CGN Linear Technology Check for Price LTC1646 - CompactPCI Dual Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C LTC1646IGN#PBF vs LTC1646CGN
LTC1646IGN Analog Devices Inc Check for Price Power Supply Support Circuit, Fixed, 2 Channel, PDSO16 LTC1646IGN#PBF vs LTC1646IGN

LTC1646IGN#PBF Related Parts

LTC1646IGN#PBF Frequently Asked Questions (FAQ)

  • A good PCB layout for the LTC1646IGN involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the input and output capacitors close to the IC. A 4-layer PCB with a dedicated ground plane is recommended.

  • To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, a small resistor (e.g., 10Ω) in series with the output can help dampen oscillations.

  • The maximum input voltage that the LTC1646IGN can handle is 36V, but it's recommended to keep the input voltage below 30V to ensure reliable operation and to prevent damage to the IC.

  • The LTC1646IGN is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures to ensure reliable operation.

  • To troubleshoot issues with the LTC1646IGN, start by checking the input voltage, output voltage, and output current. Use an oscilloscope to check for oscillations or noise on the output. Also, verify that the PCB layout and component values match the recommended values in the datasheet.