Part Details for LTC1628IG by Analog Devices Inc
Overview of LTC1628IG by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LTC1628IG
LTC1628IG CAD Models
LTC1628IG Part Data Attributes:
|
LTC1628IG
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1628IG
Analog Devices Inc
Switching Controller, Current-mode, 3A, 360kHz Switching Freq-Max, CMOS, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 360 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for LTC1628IG
This table gives cross-reference parts and alternative options found for LTC1628IG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1628IG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1628IG | LTC1628 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1628IG vs LTC1628IG |
150039275 | https://4donline.ihs.com/images/VipMasterIC/IC/LITC/LITCS09264/LITCS09264-1.pdf | Transferred | LTC1628IG vs 150039275 |
2817.962 | LTC1628 | Switching Controller, Current-mode, 3A, 360kHz Switching Freq-Max, PDSO28 | LTC1628IG vs 2817.962 |
8.62 | 2136 | https://4donline.ihs.com/images/VipMasterIC/IC/LITC/LITCS09263/LITCS09263-1.pdf | LTC1628IG vs 8.62 |
Linear Technology | LTC1628IG-SYNC | LTC1628-SYNC | LTC1628IG vs Linear Technology |
Transferred | 260050029 | 1742 | LTC1628IG vs Transferred |
High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator | 2815.4215599999998 | LTC1628CG#PBF | LTC1628IG vs High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator |
https://4donline.ihs.com/images/VipMasterIC/IC/LITC/LITCS09263/LITCS09263-1.pdf | 1.55 | 150039276 | LTC1628IG vs https://4donline.ihs.com/images/VipMasterIC/IC/LITC/LITCS09263/LITCS09263-1.pdf |
LTC1628-SYNC | Linear Technology | 2815.4215599999998 | LTC1628IG vs LTC1628-SYNC |
2136 | Transferred | 2.18 | LTC1628IG vs 2136 |