Part Details for LTC1628CG#TRPBF by Analog Devices Inc
Overview of LTC1628CG#TRPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC1628CG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2102
|
Newark | Dc/Dc Ctrl, Sync Buck, 310Khz, 70Deg C, Supply Voltage Min:3.5V, Supply Voltage Max:36V, No. Of Outputs:2Outputs, Duty Cycle (%):99.4%, Ic Case/Package:Ssop, No. Of Pins:28Pins, Switching Frequency:310Khz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC1628CG#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1612 |
|
$7.8200 / $12.3600 | Buy Now |
DISTI #
LTC1628CG#TRPBFCT-ND
|
DigiKey | IC REG CTRLR BUCK 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1087 In Stock |
|
$7.2397 / $11.8800 | Buy Now |
DISTI #
584-LTC1628CG#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff, 2-PhSync Buck Sw Reg RoHS: Compliant | 758 |
|
$7.2300 / $10.0200 | Buy Now |
DISTI #
V72:2272_06441926
|
Arrow Electronics | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2244 Container: Cut Strips | Americas - 995 |
|
$7.1810 / $7.7920 | Buy Now |
|
Analog Devices Inc | Hi Eff, 2-PhSync Buck Sw Reg Min Qty: 1 Package Multiple: 2000 | 2218 |
|
$7.2397 / $11.8800 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM CM 28-SSOP | 2218 |
|
RFQ | |
DISTI #
LTC1628CG#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$7.2300 / $7.5200 | Buy Now |
Part Details for LTC1628CG#TRPBF
LTC1628CG#TRPBF CAD Models
LTC1628CG#TRPBF Part Data Attributes:
|
LTC1628CG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1628CG#TRPBF
Analog Devices Inc
High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 360 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for LTC1628CG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1628CG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1628CG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1628IG-SYNC#TRPBF | LTC1628-SYNC - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1628CG#TRPBF vs LTC1628IG-SYNC#TRPBF |
LTC1628CG-SYNC#PBF | LTC1628-SYNC - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1628CG#TRPBF vs LTC1628CG-SYNC#PBF |
LTC1628IG-SYNC | Switching Controller, Current-mode, 3A, 360kHz Switching Freq-Max, PDSO28 | Analog Devices Inc | LTC1628CG#TRPBF vs LTC1628IG-SYNC |
LTC1628CG | LTC1628 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1628CG#TRPBF vs LTC1628CG |
LTC1628CG | Switching Controller, Current-mode, 3A, 360kHz Switching Freq-Max, CMOS, PDSO28 | Analog Devices Inc | LTC1628CG#TRPBF vs LTC1628CG |
LTC1628IG-SYNC#TRPBF | High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1628CG#TRPBF vs LTC1628IG-SYNC#TRPBF |
LTC1628IG-SYNC#TR | LTC1628-SYNC - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1628CG#TRPBF vs LTC1628IG-SYNC#TR |
LTC1628CG-SYNC#TRPBF | High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1628CG#TRPBF vs LTC1628CG-SYNC#TRPBF |
LTC1628CG#TR | Switching Controller, Current-mode, 3A, 360kHz Switching Freq-Max, CMOS, PDSO28 | Analog Devices Inc | LTC1628CG#TRPBF vs LTC1628CG#TR |
LTC1628IG#TR | LTC1628 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1628CG#TRPBF vs LTC1628IG#TR |