LTC1625CS#PBF
Description: No RSENSE™ Current Mode Synchronous Step-Down Switching Regulator

Overview of LTC1625CS#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1625CS#PBF Analog Devices No RSENSE C Mode Sync Buck Sw
LTC1625CS#TRPBF Analog Devices No RSENSE C Mode Sync Buck Sw

Price & Stock for LTC1625CS#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK6214
Newark Dc/Dc Ctrl, Sync Buck, 150Khz, 70Deg C, Control Mode:Current Mode Control, Supply Voltage Min:3.7V, Supply Voltage Max:36V, No. Of Outputs:1Outputs, Duty Cycle (%):99%, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC1625CS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 18
  • 1 $6.7800
  • 10 $6.7800
  • 25 $6.7800
  • 50 $6.7800
  • 100 $6.7800
  • 250 $6.7800
  • 500 $6.7800
$6.7800 Buy Now
DISTI # LTC1625CS#PBF-ND
DigiKey IC REG CTRLR BUCK/BOOST 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 648
In Stock
  • 1 $16.4200
  • 10 $11.7830
  • 25 $10.5908
  • 100 $9.2594
  • 250 $8.6150
  • 500 $8.2228
  • 1,000 $8.1500
$8.1500 / $16.4200 Buy Now
DISTI # 584-LTC1625CS#PBF
Mouser Electronics Switching Voltage Regulators No RSENSE Current Mode Synchronous Step-Down Switching Regulator RoHS: Compliant 1560
  • 1 $13.8700
  • 10 $10.5900
  • 50 $10.5100
  • 100 $9.2100
  • 250 $8.5400
  • 500 $8.1500
$8.1500 / $13.8700 Buy Now
Analog Devices Inc No RSENSE C Mode Sync Buck Sw Package Multiple: 50 130
  • 1 $16.4200
  • 10 $11.7830
  • 25 $10.5908
  • 100 $9.2594
  • 250 $8.6150
  • 500 $8.2228
  • 1,000 $8.1500
$8.1500 / $16.4200 Buy Now
DISTI # LTC1625CS#PBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 0
  • 50 $9.7800
  • 100 $9.2400
  • 500 $8.9900
  • 1,000 $8.7500
  • 5,000 $8.4200
$8.4200 / $9.7800 Buy Now
DISTI # C1S424500045059
Chip1Stop DC DC Cntrlr Single-OUT Sync Step Down 3.7V to 36V Input 16-Pin SOIC N RoHS: Compliant pbFree: Yes Container: Bulk 50
  • 1 $11.0000
  • 10 $9.4200
  • 50 $8.9200
$8.9200 / $11.0000 Buy Now

CAD Models for LTC1625CS#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC1625CS#PBF by Analog Devices Inc

LTC1625CS#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
SOP-16
Pin Count
16
Manufacturer Package Code
05-08-1610 (S16)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Input Voltage-Max
36 V
Input Voltage-Min
3.7 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.906 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
2 A
Output Voltage-Max
36 V
Output Voltage-Min
1.19 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.752 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
165 kHz
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.899 mm
Want to compare parts?
  1. LTC1625CS#PBF
    Analog Devices Inc
    No RSENSE™ Current Mode Synchronous Step-Down Switching Regulator
    VS

Alternate Parts for LTC1625CS#PBF

This table gives cross-reference parts and alternative options found for LTC1625CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1625CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC1625CS LTC1625 - No RSENSE Current Mode Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1625CS#PBF vs LTC1625CS
LTC1625IS Switching Controller, Current-mode, 2A, 150kHz Switching Freq-Max, CMOS, PDSO16 Analog Devices Inc LTC1625CS#PBF vs LTC1625IS
LTC1625CS#TRPBF LTC1625 - No RSENSE Current Mode Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1625CS#PBF vs LTC1625CS#TRPBF
LTC1625IS#PBF No RSENSE™ Current Mode Synchronous Step-Down Switching Regulator Analog Devices Inc LTC1625CS#PBF vs LTC1625IS#PBF
LTC1625IS#TR LTC1625 - No RSENSE Current Mode Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1625CS#PBF vs LTC1625IS#TR
LTC1625CS#TR Switching Controller, Current-mode, 2A, 150kHz Switching Freq-Max, CMOS, PDSO16 Analog Devices Inc LTC1625CS#PBF vs LTC1625CS#TR
LTC1625IS LTC1625 - No RSENSE Current Mode Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1625CS#PBF vs LTC1625IS
LTC1625IS#TR Switching Controller, Current-mode, 2A, 150kHz Switching Freq-Max, CMOS, PDSO16 Analog Devices Inc LTC1625CS#PBF vs LTC1625IS#TR
LTC1625CS Switching Controller, Current-mode, 2A, 150kHz Switching Freq-Max, CMOS, PDSO16 Analog Devices Inc LTC1625CS#PBF vs LTC1625CS
LTC1625IS#TRPBF No RSENSE™ Current Mode Synchronous Step-Down Switching Regulator Analog Devices Inc LTC1625CS#PBF vs LTC1625IS#TRPBF
Part Number Description Manufacturer Compare
LTC1625CS Switching Controller, Current-mode, 2A, 150kHz Switching Freq-Max, CMOS, PDSO16 Analog Devices Inc LTC1625CS#PBF vs LTC1625CS
LTC1625CS#TR LTC1625 - No RSENSE Current Mode Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1625CS#PBF vs LTC1625CS#TR
LTC1625CS#TR Switching Controller, Current-mode, 2A, 150kHz Switching Freq-Max, CMOS, PDSO16 Analog Devices Inc LTC1625CS#PBF vs LTC1625CS#TR
LTC1625IS#TR Switching Controller, Current-mode, 2A, 150kHz Switching Freq-Max, CMOS, PDSO16 Analog Devices Inc LTC1625CS#PBF vs LTC1625IS#TR
LTC1625IS LTC1625 - No RSENSE Current Mode Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1625CS#PBF vs LTC1625IS
LTC1625IS#PBF No RSENSE™ Current Mode Synchronous Step-Down Switching Regulator Analog Devices Inc LTC1625CS#PBF vs LTC1625IS#PBF
LTC1625CS#PBF LTC1625 - No RSENSE Current Mode Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1625CS#PBF vs LTC1625CS#PBF
LTC1625IS#TRPBF No RSENSE™ Current Mode Synchronous Step-Down Switching Regulator Analog Devices Inc LTC1625CS#PBF vs LTC1625IS#TRPBF
LTC1625IS#PBF LTC1625 - No RSENSE Current Mode Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1625CS#PBF vs LTC1625IS#PBF
LTC1625IS#TR LTC1625 - No RSENSE Current Mode Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1625CS#PBF vs LTC1625IS#TR

Related Parts for LTC1625CS#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1625CS#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1625CS#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC1625CS#PBF would you like to use for your alert(s)?
  • Please alert me when LTC1625CS#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1625CS#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1625CS#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1625CS#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1625CS#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1625CS#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: