Part Details for LTC1622CMS8 by Analog Devices Inc
Overview of LTC1622CMS8 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LTC1622CMS8
LTC1622CMS8 CAD Models
LTC1622CMS8 Part Data Attributes:
|
LTC1622CMS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1622CMS8
Analog Devices Inc
Switching Controller, Current-mode, 1A, 625kHz Switching Freq-Max, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 4.2 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 625 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC1622CMS8
This table gives cross-reference parts and alternative options found for LTC1622CMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1622CMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1622CMS8#TRPBF | Low Input Voltage Current Mode Step-Down DC/DC Controller | Analog Devices Inc | LTC1622CMS8 vs LTC1622CMS8#TRPBF |
LTC1622CMS8#TRPBF | LTC1622 - Low Input Voltage Current Mode Step-Down DC/DC Controller; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1622CMS8 vs LTC1622CMS8#TRPBF |
LTC1622CMS8#TR | Switching Controller, Current-mode, 1A, 625kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LTC1622CMS8 vs LTC1622CMS8#TR |