Part Details for LTC1609CSW by Analog Devices Inc
Overview of LTC1609CSW by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1609CSW#PBF | Analog Devices | 16-B, 200ksps, Serial Smpl ADC | |
LTC1609CSW#TRPBF | Analog Devices | 16-B, 200ksps, Serial Smpl ADC |
Price & Stock for LTC1609CSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16968664
|
Arrow Electronics | 1-Channel Single ADC SAR 200ksps 16-bit Serial 20-Pin SOIC W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1138 | Americas - 104 |
|
$32.8100 / $65.6200 | Buy Now |
Part Details for LTC1609CSW
LTC1609CSW CAD Models
LTC1609CSW Part Data Attributes
|
LTC1609CSW
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1609CSW
Analog Devices Inc
ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for LTC1609CSW
This table gives cross-reference parts and alternative options found for LTC1609CSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1609CSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1609ISW#TR | ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, PDSO20 | Analog Devices Inc | LTC1609CSW vs LTC1609ISW#TR |
LTC1609ISW#TRPBF | 16-Bit, 200ksps, Serial Sampling ADC with Multiple Input Ranges | Analog Devices Inc | LTC1609CSW vs LTC1609ISW#TRPBF |
LTC1609ISW | IC 3-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, 0.300 INCH, PLASTIC, SO-20, Analog to Digital Converter | Linear Technology | LTC1609CSW vs LTC1609ISW |
LTC1609ISW | ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, PDSO20 | Analog Devices Inc | LTC1609CSW vs LTC1609ISW |
LTC1609CSW#TRPBF | 16-Bit, 200ksps, Serial Sampling ADC with Multiple Input Ranges | Analog Devices Inc | LTC1609CSW vs LTC1609CSW#TRPBF |
LTC1609ISW#PBF | 16-Bit, 200ksps, Serial Sampling ADC with Multiple Input Ranges | Analog Devices Inc | LTC1609CSW vs LTC1609ISW#PBF |
LTC1609CSW#PBF | 16-Bit, 200ksps, Serial Sampling ADC with Multiple Input Ranges | Analog Devices Inc | LTC1609CSW vs LTC1609CSW#PBF |