There are no models available for this part yet.
Overview of LTC1606AIG by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1606AIG#TRPBF | Analog Devices | 16-B, 250ksps, 1x S ADC | |
LTC1606AIG#PBF | Analog Devices | 16-B, 250ksps, 1x S ADC |
CAD Models for LTC1606AIG by Analog Devices Inc
Part Data Attributes for LTC1606AIG by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
SSOP,
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
10 V
|
Analog Input Voltage-Min
|
-10 V
|
Conversion Time-Max
|
2.5 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
10.2 mm
|
Linearity Error-Max (EL)
|
0.0031%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
PARALLEL, 8 BITS, PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.25 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
1.99 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
5.3 mm
|
Alternate Parts for LTC1606AIG
This table gives cross-reference parts and alternative options found for LTC1606AIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1606AIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1606ACG#TRPBF | 16-Bit, 250ksps, Single Supply ADC | Analog Devices Inc | LTC1606AIG vs LTC1606ACG#TRPBF |
LTC1606ACG#PBF | 16-Bit, 250ksps, Single Supply ADC | Analog Devices Inc | LTC1606AIG vs LTC1606ACG#PBF |
LTC1606ACG | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, Bipolar, PDSO28 | Analog Devices Inc | LTC1606AIG vs LTC1606ACG |
LTC1606AIG#PBF | 16-Bit, 250ksps, Single Supply ADC | Analog Devices Inc | LTC1606AIG vs LTC1606AIG#PBF |
LTC1606AIG#TR | LTC1606 - 16-Bit, 250ksps, Single Supply ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1606AIG vs LTC1606AIG#TR |
LTC1606ACG#TR | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, Bipolar, PDSO28 | Analog Devices Inc | LTC1606AIG vs LTC1606ACG#TR |
LTC1606AIG#TR | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, Bipolar, PDSO28 | Analog Devices Inc | LTC1606AIG vs LTC1606AIG#TR |
LTC1606ACG#PBF | LTC1606 - 16-Bit, 250ksps, Single Supply ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1606AIG vs LTC1606ACG#PBF |
LTC1606AIG#TRPBF | LTC1606 - 16-Bit, 250ksps, Single Supply ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1606AIG vs LTC1606AIG#TRPBF |
Related Parts for LTC1606AIG
-
STM32F042K6T6Microcontrollers
-
LTC1606IGAnalog to Digital Converters
-
ADUM1281ARZOther Analog ICs
-
LTC1451CS8Digital to Analog Converters
-
ADG1406BRUZMultiplexers or Switches
-
LTC1627IS8Switching Regulator or Controllers
-
TLC2652CPOperational Amplifiers
-
LT1237CGLine Driver or Receivers
-
LTC1732EMS-4.2Power Management Circuits