There are no models available for this part yet.
Overview of LTC1606ACSW#TR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1606ACSW#PBF | Analog Devices | 16-B, 250ksps, 1x S ADC | |
LTC1606ACSW#TRPBF | Analog Devices | 16-B, 250ksps, 1x S ADC |
CAD Models for LTC1606ACSW#TR by Analog Devices Inc
Part Data Attributes for LTC1606ACSW#TR by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
10 V
|
Analog Input Voltage-Min
|
-10 V
|
Conversion Time-Max
|
2.5 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
17.89 mm
|
Linearity Error-Max (EL)
|
0.0031%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
PARALLEL, 8 BITS, PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP28,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
255
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.25 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
2.642 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7.493 mm
|
Alternate Parts for LTC1606ACSW#TR
This table gives cross-reference parts and alternative options found for LTC1606ACSW#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1606ACSW#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1606AISW#PBF | 16-Bit, 250ksps, Single Supply ADC | Analog Devices Inc | LTC1606ACSW#TR vs LTC1606AISW#PBF |
LTC1606ACSW#PBF | LTC1606 - 16-Bit, 250ksps, Single Supply ADC; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1606ACSW#TR vs LTC1606ACSW#PBF |
LTC1606ACSW#TRPBF | LTC1606 - 16-Bit, 250ksps, Single Supply ADC; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1606ACSW#TR vs LTC1606ACSW#TRPBF |
LTC1606AISW#TR | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, Bipolar, PDSO28 | Analog Devices Inc | LTC1606ACSW#TR vs LTC1606AISW#TR |
LTC1606ACSW | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, Bipolar, PDSO28 | Analog Devices Inc | LTC1606ACSW#TR vs LTC1606ACSW |
LTC1606ACSW#TRPBF | 16-Bit, 250ksps, Single Supply ADC | Analog Devices Inc | LTC1606ACSW#TR vs LTC1606ACSW#TRPBF |
LTC1606AISW | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, Bipolar, PDSO28 | Analog Devices Inc | LTC1606ACSW#TR vs LTC1606AISW |
LTC1606ACSW#PBF | 16-Bit, 250ksps, Single Supply ADC | Analog Devices Inc | LTC1606ACSW#TR vs LTC1606ACSW#PBF |
LTC1606AISW#TRPBF | 16-Bit, 250ksps, Single Supply ADC | Analog Devices Inc | LTC1606ACSW#TR vs LTC1606AISW#TRPBF |
LTC1606AISW#TRPBF | LTC1606 - 16-Bit, 250ksps, Single Supply ADC; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1606ACSW#TR vs LTC1606AISW#TRPBF |