Part Details for LTC1605-1IG#TR by Analog Devices Inc
Overview of LTC1605-1IG#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1605-1IG#TR
LTC1605-1IG#TR CAD Models
LTC1605-1IG#TR Part Data Attributes
|
LTC1605-1IG#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1605-1IG#TR
Analog Devices Inc
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 4 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm |
Alternate Parts for LTC1605-1IG#TR
This table gives cross-reference parts and alternative options found for LTC1605-1IG#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1605-1IG#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1605-1IG | LTC1605-1 and -2 - Single Supply 16-Bit, 100ksps, Sampling ADCs; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1605-1IG#TR vs LTC1605-1IG |
LTC1605-1CG#PBF | LTC1605-1CG#PBF | Analog Devices Inc | LTC1605-1IG#TR vs LTC1605-1CG#PBF |
LTC1605-1CG | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1605-1IG#TR vs LTC1605-1CG |
LTC1605-1IG#TRPBF | LTC1605-1IG#TRPBF | Analog Devices Inc | LTC1605-1IG#TR vs LTC1605-1IG#TRPBF |
LTC1605-1IG#PBF | LTC1605-1 and -2 - Single Supply 16-Bit, 100ksps, Sampling ADCs; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1605-1IG#TR vs LTC1605-1IG#PBF |
LTC1605-1IG#TR | LTC1605-1 and -2 - Single Supply 16-Bit, 100ksps, Sampling ADCs; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1605-1IG#TR vs LTC1605-1IG#TR |
LTC1605-1CG#PBF | LTC1605-1 and -2 - Single Supply 16-Bit, 100ksps, Sampling ADCs; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1605-1IG#TR vs LTC1605-1CG#PBF |
LTC1605-1CG | LTC1605-1 and -2 - Single Supply 16-Bit, 100ksps, Sampling ADCs; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1605-1IG#TR vs LTC1605-1CG |
LTC1605-1CG#TRPBF | LTC1605-1CG#TRPBF | Analog Devices Inc | LTC1605-1IG#TR vs LTC1605-1CG#TRPBF |