Part Details for LTC1604ACG#TR by Analog Devices Inc
Overview of LTC1604ACG#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1604ACG#TR
LTC1604ACG#TR CAD Models
LTC1604ACG#TR Part Data Attributes
|
LTC1604ACG#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1604ACG#TR
Analog Devices Inc
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO36
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 2.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0208 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LTC1604ACG#TR
This table gives cross-reference parts and alternative options found for LTC1604ACG#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1604ACG#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1604ACG#TRPBF | High Speed, 16-Bit, 333ksps Sampling A/D Converter with Shutdown | Analog Devices Inc | LTC1604ACG#TR vs LTC1604ACG#TRPBF |
LTC1604AIG#TR | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO36 | Analog Devices Inc | LTC1604ACG#TR vs LTC1604AIG#TR |
LTC1604ACG#PBF | High Speed, 16-Bit, 333ksps Sampling A/D Converter with Shutdown | Analog Devices Inc | LTC1604ACG#TR vs LTC1604ACG#PBF |
LTC1604AIG#TRPBF | High Speed, 16-Bit, 333ksps Sampling A/D Converter with Shutdown | Analog Devices Inc | LTC1604ACG#TR vs LTC1604AIG#TRPBF |
LTC1604AIG | LTC1604 - High Speed, 16-Bit, 333ksps Sampling A/D Converter with Shutdown; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC1604ACG#TR vs LTC1604AIG |
LTC1604ACG#PBF | LTC1604 - High Speed, 16-Bit, 333ksps Sampling A/D Converter with Shutdown; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1604ACG#TR vs LTC1604ACG#PBF |
LTC1604AIG#PBF | LTC1604 - High Speed, 16-Bit, 333ksps Sampling A/D Converter with Shutdown; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC1604ACG#TR vs LTC1604AIG#PBF |
LTC1604ACG | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO36 | Analog Devices Inc | LTC1604ACG#TR vs LTC1604ACG |
LTC1604ACG#TR | LTC1604 - High Speed, 16-Bit, 333ksps Sampling A/D Converter with Shutdown; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1604ACG#TR vs LTC1604ACG#TR |