Part Details for LTC1599ACG#TRPBF by Linear Technology
Overview of LTC1599ACG#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1599ACG#TRPBF
LTC1599ACG#TRPBF CAD Models
LTC1599ACG#TRPBF Part Data Attributes
|
LTC1599ACG#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1599ACG#TRPBF
Linear Technology
LTC1599 - 16-Bit Byte Wide, Low Glitch Multiplying DAC with 4-Quadrant Resistors; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LTC1599ACG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1599ACG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1599ACG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1599ACG#TR | LTC1599 - 16-Bit Byte Wide, Low Glitch Multiplying DAC with 4-Quadrant Resistors; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1599ACG#TRPBF vs LTC1599ACG#TR |
LTC1599ACG#TRPBF | 16-Bit Byte Wide, Low Glitch Multiplying DAC with 4-Quadrant Resistors | Analog Devices Inc | LTC1599ACG#TRPBF vs LTC1599ACG#TRPBF |
LTC1599ACG#TR | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDSO24 | Analog Devices Inc | LTC1599ACG#TRPBF vs LTC1599ACG#TR |