-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel, Micropower Sampling 12-Bit Serial I/O A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1598CG#TRPBF | Analog Devices | 8-Ch, uP Smpl 12-B Serial I/O | |
LTC1598CG#PBF | Analog Devices | 8-Ch, uP Smpl 12-B Serial I/O | |
DC183A | Analog Devices | LTC1598CG - 12-Bit, Low Power, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6204
|
Newark | Adc, 12Bit, 16.8Ksps, Ssop-24, Resolution (Bits):12Bit, Sampling Rate:16.8Ksps, Input Channel Type:Single Ended, Data Interface:4 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.5V Rohs Compliant: Yes |Analog Devices LTC1598CG#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 66 |
|
$9.6700 / $15.8200 | Buy Now |
DISTI #
LTC1598CG#PBF-ND
|
DigiKey | IC ADC 12BIT SAR 24SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
808 In Stock |
|
$9.5375 / $14.7200 | Buy Now |
DISTI #
584-LTC1598CG#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Ch, uP Smpl 12-B Serial I/O A/D Conv RoHS: Compliant | 80 |
|
$9.5100 / $15.8200 | Buy Now |
DISTI #
E54:1762_00085061
|
Arrow Electronics | 8-Channel Single ADC SAR 16.8ksps 12-bit Serial 24-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2316 | Europe - 59 |
|
$10.5148 / $14.6906 | Buy Now |
DISTI #
V36:1790_06441813
|
Arrow Electronics | 8-Channel Single ADC SAR 16.8ksps 12-bit Serial 24-Pin SSOP Tube RoHS: Compliant Min Qty: 59 Package Multiple: 59 Lead time: 10 Weeks Date Code: 2316 | Americas - 38 |
|
$9.1220 | Buy Now |
|
Analog Devices Inc | 8-Ch, uP Smpl 12-B Serial I/O Package Multiple: 59 | 5708 |
|
$7.6300 / $14.7200 | Buy Now |
|
Rochester Electronics | LTC1598 - ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$9.4600 / $11.1300 | Buy Now |
DISTI #
LTC1598CGPBF
|
TME | IC: A/D converter, 12bit, 5V, SSOP24 Min Qty: 1 | 0 |
|
$8.3800 / $11.7000 | RFQ |
DISTI #
LTC1598CG#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 59 | 0 |
|
$9.8500 / $11.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1598CG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1598CG#PBF
Analog Devices Inc
8-Channel, Micropower Sampling 12-Bit Serial I/O A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1640 (G24) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.55 V | |
Analog Input Voltage-Min | -0.05 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Linearity Error-Max (EL) | 0.0732% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0014 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for LTC1598CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1598CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1598IG#PBF | 8-Channel, Micropower Sampling 12-Bit Serial I/O A/D Converter | Analog Devices Inc | LTC1598CG#PBF vs LTC1598IG#PBF |
LTC1598CG | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO24 | Analog Devices Inc | LTC1598CG#PBF vs LTC1598CG |
LTC1598CG#PBF | LTC1598 - 8-Channel, Micropower Sampling 12-Bit Serial I/O A/D Converter; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1598CG#PBF vs LTC1598CG#PBF |
LTC1598IG#TR | LTC1598 - 8-Channel, Micropower Sampling 12-Bit Serial I/O A/D Converter; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1598CG#PBF vs LTC1598IG#TR |
LTC1598CG#TRPBF | LTC1598 - 8-Channel, Micropower Sampling 12-Bit Serial I/O A/D Converter; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1598CG#PBF vs LTC1598CG#TRPBF |