Part Details for LTC1591-1CG#TRPBF by Analog Devices Inc
Overview of LTC1591-1CG#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1591-1CG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1591-1CG#TRPBF-ND
|
DigiKey | IC DAC 14BIT A-OUT 28SSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.1292 | Buy Now |
DISTI #
584-LTC1591-1CGTRPBF
|
Mouser Electronics | Digital to Analog Converters - DAC 14-Bit Parallel Low Glitch Multiplying DAC with 4-Quadrant Resistors RoHS: Compliant | 0 |
|
$17.1200 | Order Now |
|
Analog Devices Inc | 14-B Parallel L Glitch Mult DA Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$13.4600 / $17.1292 | Buy Now |
DISTI #
LTC1591-1CGTRPB
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2000 | 0 |
|
$17.3800 / $18.0600 | Buy Now |
|
Chip1Cloud | IC DAC 14BIT A-OUT 28SSOP | 27000 |
|
RFQ |
Part Details for LTC1591-1CG#TRPBF
LTC1591-1CG#TRPBF CAD Models
LTC1591-1CG#TRPBF Part Data Attributes:
|
LTC1591-1CG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1591-1CG#TRPBF
Analog Devices Inc
14-Bit Parallel Low Glitch Multiplying DAC with 4-Quadrant Resistors
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1591-1CG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1591-1CG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1591-1CG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1591-1IG#PBF | 14-Bit Parallel Low Glitch Multiplying DAC with 4-Quadrant Resistors | Analog Devices Inc | LTC1591-1CG#TRPBF vs LTC1591-1IG#PBF |
LTC1591-1CG#TR | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDSO28 | Analog Devices Inc | LTC1591-1CG#TRPBF vs LTC1591-1CG#TR |
LTC1591-1IG#TRPBF | 14-Bit Parallel Low Glitch Multiplying DAC with 4-Quadrant Resistors | Analog Devices Inc | LTC1591-1CG#TRPBF vs LTC1591-1IG#TRPBF |
LTC1591-1IG#PBF | LTC1591 - 14-Bit Parallel Low Glitch Multiplying DAC with 4-Quadrant Resistors; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1591-1CG#TRPBF vs LTC1591-1IG#PBF |
LTC1591-1CG#TR | LTC1591 - 14-Bit Parallel Low Glitch Multiplying DAC with 4-Quadrant Resistors; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1591-1CG#TRPBF vs LTC1591-1CG#TR |
LTC1591-1CG | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDSO28 | Analog Devices Inc | LTC1591-1CG#TRPBF vs LTC1591-1CG |
LTC1591-1CG#PBF | LTC1591 - 14-Bit Parallel Low Glitch Multiplying DAC with 4-Quadrant Resistors; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1591-1CG#TRPBF vs LTC1591-1CG#PBF |