There are no models available for this part yet.
Overview of LTC1588CG#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1588CG#TRPBF | Analog Devices | 12-B SoftSpan DACs w/ Progmabl | |
LTC1588CG#PBF | Analog Devices | 12-B SoftSpan DACs w/ Progmabl |
Price & Stock for LTC1588CG#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC1588CG#PBF-ND
|
DigiKey | IC DAC 12BIT A-OUT 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
153 In Stock |
|
$9.7250 / $18.8700 | Buy Now | |
DISTI #
584-LTC1588CG#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 12-B SoftSpan DACs w/ Progmable Out Rng RoHS: Compliant | 0 |
|
$11.3900 / $12.8000 | Order Now | |
Analog Devices Inc | 12-B SoftSpan DACs w/ Progmabl Package Multiple: 77 | 1340 |
|
$7.7800 / $18.8700 | Buy Now | ||
Rochester Electronics | LTC1588 - 12-Bit SoftSpan DACs with Programmable Output Range RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$9.6400 / $11.3500 | Buy Now | ||
DISTI #
LTC1588CG#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 77 | 0 |
|
$10.0500 / $11.6700 | Buy Now |
CAD Models for LTC1588CG#PBF by Analog Devices Inc
Part Data Attributes for LTC1588CG#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
5.30 MM, PLASTIC, SSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
05-08-1640 (G16)
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Output Voltage-Max
|
10 V
|
Analog Output Voltage-Min
|
-10 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
6.2 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Settling Time-Nom (tstl)
|
2 µs
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5.3 mm
|
Alternate Parts for LTC1588CG#PBF
This table gives cross-reference parts and alternative options found for LTC1588CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1588CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1588IG#PBF | LTC1588 - 12-Bit SoftSpan DACs with Programmable Output Range; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1588CG#PBF vs LTC1588IG#PBF |
LTC1588IG | LTC1588 - 12-Bit SoftSpan DACs with Programmable Output Range; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1588CG#PBF vs LTC1588IG |
LTC1588IG#PBF | 12-Bit SoftSpan DACs with Programmable Output Range | Analog Devices Inc | LTC1588CG#PBF vs LTC1588IG#PBF |