-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Active RC, 4th Order Lowpass Filter Family
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1563-2IGN#TRPBF | Analog Devices | Active RC, 4th Order Lpass Fil | |
LTC1563-2IGN#PBF | Analog Devices | Active RC, 4th Order Lpass Fil | |
LTC1563-3IGN#TRPBF | Analog Devices | Active RC, 4th Order Lpass Fil |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2085
|
Newark | Filter, Lowpass, 256Khz, Ssop-16, Ic Filter Type:Lowpass, Filter Order:4Th, No. Of Filters:1, Supply Voltage Min:2.7V, Supply Voltage Max:11V, Filter Ic Case Style:Ssop, No. Of Pins:16Pins, Cutoff Frequency:256Khz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC1563-2IGN#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 150 |
|
$3.4700 / $4.6000 | Buy Now |
DISTI #
LTC1563-2IGN#TRPBFCT-ND
|
DigiKey | IC FILTER 256KHZ LOWPASS 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6463 In Stock |
|
$3.4000 / $5.8700 | Buy Now |
DISTI #
584-C1563-2IGNTRPBF
|
Mouser Electronics | Active Filters Active RC, 4th Order Lpass Filt Fam RoHS: Compliant | 3767 |
|
$3.3900 / $5.3600 | Buy Now |
DISTI #
V72:2272_06441660
|
Arrow Electronics | Active Filter Dual Low Pass 8th Order 256kHz 16-Pin SSOP N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2413 Container: Cut Strips | Americas - 2182 |
|
$3.4880 / $4.9110 | Buy Now |
|
Analog Devices Inc | Active RC, 4th Order Lpass Fil Min Qty: 1 Package Multiple: 2500 | 3793 |
|
$3.4000 / $8.3500 | Buy Now |
DISTI #
LTC1563-2IGNTRP
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5100 / $3.6500 | Buy Now |
DISTI #
C1S103103265805
|
Chip1Stop | Active Filter RoHS: Compliant | 2182 |
|
$3.4880 / $4.9110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1563-2IGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1563-2IGN#TRPBF
Analog Devices Inc
Active RC, 4th Order Lowpass Filter Family
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Center or Cutoff Freq Rng-Max | 256 kHz | |
Center or Cutoff Freq Rng-Min | 0.256 kHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Poles and Zeros | 4 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transfer Characteristics | BUTTERWORTH | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC1563-2IGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1563-2IGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1563-2IGN#PBF | LTC1563 - Active RC, 4th Order Lowpass Filter Family; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1563-2IGN#TRPBF vs LTC1563-2IGN#PBF |
LTC1563-2IGN#TRPBF | LTC1563 - Active RC, 4th Order Lowpass Filter Family; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1563-2IGN#TRPBF vs LTC1563-2IGN#TRPBF |
LTC1563-2IGN#TR | LTC1563 - Active RC, 4th Order Lowpass Filter Family; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1563-2IGN#TRPBF vs LTC1563-2IGN#TR |
LTC1563-2CGN#TR | Continuous Time Filter, 1 Func, Butterworth, Lowpass, PDSO16 | Analog Devices Inc | LTC1563-2IGN#TRPBF vs LTC1563-2CGN#TR |
LTC1563-2IGN | Continuous Time Filter, 1 Func, Butterworth, Lowpass, PDSO16 | Analog Devices Inc | LTC1563-2IGN#TRPBF vs LTC1563-2IGN |
LTC1563-2IGN#TR | Continuous Time Filter, 1 Func, Butterworth, Lowpass, PDSO16 | Analog Devices Inc | LTC1563-2IGN#TRPBF vs LTC1563-2IGN#TR |
LTC1563-2CGN#TRPBF | LTC1563 - Active RC, 4th Order Lowpass Filter Family; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1563-2IGN#TRPBF vs LTC1563-2CGN#TRPBF |
LTC1563-2CGN | Continuous Time Filter, 1 Func, Butterworth, Lowpass, PDSO16 | Analog Devices Inc | LTC1563-2IGN#TRPBF vs LTC1563-2CGN |
LTC1563-2CGN#TRPBF | Active RC, 4th Order Lowpass Filter Family | Analog Devices Inc | LTC1563-2IGN#TRPBF vs LTC1563-2CGN#TRPBF |
LTC1563-2CGN#TR | LTC1563 - Active RC, 4th Order Lowpass Filter Family; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1563-2IGN#TRPBF vs LTC1563-2CGN#TR |