There are no models available for this part yet.
Overview of LTC1538CG-AUX#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC1538CG-AUX#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC1538CG-AUX#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
40 In Stock |
|
$10.9250 / $13.0300 | Buy Now | |
DISTI #
584-LTC1538CG-AUXPBF
|
Mouser Electronics | Switching Voltage Regulators 2x Hi Eff,L N, Sync Buck Sw Regs RoHS: Compliant | 0 |
|
$12.7900 / $18.5400 | Order Now | |
DISTI #
V36:1790_06441512
|
Arrow Electronics | DC/DC Cntrlr Dual-OUT Step Down 138kHz 28-Pin SSOP Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 10 Weeks Date Code: 1918 | Americas - 39 |
|
$10.2040 | Buy Now | |
Analog Devices Inc | 2x Hi Eff,L N, Sync Buck Sw Re Min Qty: 1 Package Multiple: 47 | 9 |
|
$8.7400 / $13.0300 | Buy Now | ||
DISTI #
LTC1538CG-AUXPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 47 | 0 |
|
$11.2800 / $13.1100 | Buy Now |
CAD Models for LTC1538CG-AUX#PBF by Analog Devices Inc
Part Data Attributes for LTC1538CG-AUX#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.209 INCH, PLASTIC, SSOP-28
|
Pin Count
|
28
|
Manufacturer Package Code
|
05-08-1640 (G28)
|
Reach Compliance Code
|
compliant
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
3.5 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
10.2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
2 A
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
400 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5.3 mm
|
Alternate Parts for LTC1538CG-AUX#PBF
This table gives cross-reference parts and alternative options found for LTC1538CG-AUX#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1538CG-AUX#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1538CG-AUX#TRPBF | Dual High Efficiency, Low Noise, Synchronous Step-Down Switching Regulators | Analog Devices Inc | LTC1538CG-AUX#PBF vs LTC1538CG-AUX#TRPBF |
LTC1538IG-AUX | Switching Controller, Current-mode, 2A, 400kHz Switching Freq-Max, CMOS, PDSO28 | Analog Devices Inc | LTC1538CG-AUX#PBF vs LTC1538IG-AUX |
LTC1538CG-AUX | Switching Controller, Current-mode, 2A, 400kHz Switching Freq-Max, CMOS, PDSO28 | Analog Devices Inc | LTC1538CG-AUX#PBF vs LTC1538CG-AUX |
LTC1538IG-AUX | LTC1538-AUX - Dual High Efficiency,Low Noise, Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1538CG-AUX#PBF vs LTC1538IG-AUX |
LTC1538IG-AUX#PBF | Dual High Efficiency, Low Noise, Synchronous Step-Down Switching Regulators | Analog Devices Inc | LTC1538CG-AUX#PBF vs LTC1538IG-AUX#PBF |
LTC1538CG-AUX#TR | Switching Controller, Current-mode, 2A, 400kHz Switching Freq-Max, CMOS, PDSO28 | Analog Devices Inc | LTC1538CG-AUX#PBF vs LTC1538CG-AUX#TR |